Part Details for MCF5216CVM66J by Freescale Semiconductor
Results Overview of MCF5216CVM66J by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF5216CVM66J Information
MCF5216CVM66J by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF5216CVM66J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 156 |
|
RFQ |
Part Details for MCF5216CVM66J
MCF5216CVM66J CAD Models
MCF5216CVM66J Part Data Attributes
|
MCF5216CVM66J
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5216CVM66J
Freescale Semiconductor
IC,MICROCONTROLLER,32-BIT,COLDFIRE CPU,CMOS,BGA,256PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Bit Size | 32 | |
CPU Family | COLDFIRE | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 66 MHz | |
Supply Current-Max | 200 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |