-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 0.05A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF06052G350-T by TAIYO YUDEN is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8501
|
Newark | Common Mode Choke, Multilayer, 35 Ohm, Dc Current Rating:50Ma, Inductance:-, Product Range:Mcf Series, Impedance:35Ohm, Inductor Case/Package:-, Product Length:0.65Mm, Product Width:0.5Mm, Product Height:0.3Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden MCF06052G350-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2730 |
|
$0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF06052G350-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCF06052G350-T
TAIYO YUDEN
Data Line Filter, 1 Function(s), 0.05A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 6.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.3 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 0.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 35 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.05 A | |
Rated Voltage | 10 V | |
Width | 0.5 mm |
The recommended land pattern for MCF06052G350-T is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal stress.
While MCF06052G350-T is rated for operation up to 125°C, it's essential to consider the derating curve and thermal management when using it in high-temperature environments. Ensure that the component is properly cooled, and the operating temperature is within the specified range to prevent degradation or failure.
Handle MCF06052G350-T with care to prevent mechanical stress, which can cause damage or cracks. Avoid bending, flexing, or applying excessive force during assembly. Use a vacuum pick-up tool or tweezers to handle the component, and ensure that the assembly process is clean and free from contaminants.
The recommended soldering profile for MCF06052G350-T is a peak temperature of 260°C, with a dwell time of 10-30 seconds. Ensure that the soldering process is within the specified temperature range to prevent damage or degradation of the component.
MCF06052G350-T is not hermetically sealed, so it's essential to consider the humidity and moisture sensitivity level (MSL) when using it in humid environments. Ensure that the component is properly sealed or coated to prevent moisture ingress, and follow the recommended storage and handling procedures.