-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 3A, 250VAC, 125VDC, 50A (IR), Surface Mount, 2410,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCCFB2410TTT/3 by SPC Multicomp is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7257
|
Newark | Fuse, Smd, 3A, Slow Blow, 2410, Fuse Current:3A, Blow Characteristic:Slow Blow, Voltage Rating Vac:250Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:-, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Multicomp Pro MCCFB2410TTT/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 187 |
|
$0.0470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCCFB2410TTT/3
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCFB2410TTT/3
SPC Multicomp
Electric Fuse, Slow Blow, 3A, 250VAC, 125VDC, 50A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Blow Characteristic | SLOW | |
Body Breadth | 2.8 mm | |
Body Height | 2.8 mm | |
Body Length or Diameter | 6.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for MCCFB2410TTT/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCFB2410TTT/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0443003.DR | Littelfuse Inc | $0.6957 | Electric Fuse, Time Lag Blow, 3A, 250VAC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | MCCFB2410TTT/3 vs 0443003.DR |
MCCFB2410TFF/C/3 | SPC Multicomp | $2.6724 | Electric Fuse, Fast Blow, 3A, 250VAC, 125VDC, 50A (IR), Inline/holder, 2410, | MCCFB2410TTT/3 vs MCCFB2410TFF/C/3 |