Part Details for MCB1005S301BA by G-Mag Usa
Results Overview of MCB1005S301BA by G-Mag Usa
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCB1005S301BA Information
MCB1005S301BA by G-Mag Usa is an Other Passive Filter.
Other Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for MCB1005S301BA
MCB1005S301BA CAD Models
MCB1005S301BA Part Data Attributes
|
MCB1005S301BA
G-Mag Usa
Buy Now
Datasheet
|
Compare Parts:
MCB1005S301BA
G-Mag Usa
Passive Filter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | G-MAG USA | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 0.08 A | |
Width | 0.5 mm |