Part Details for MCA0805C100JCT by SPC Multicomp
Results Overview of MCA0805C100JCT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCA0805C100JCT Information
MCA0805C100JCT by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCA0805C100JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9176
|
Newark | Ceramic Capacitor 10Pf 100V, C0G, 5%, 0805, Capacitance:10Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mca Series, Qualification:- Rohs Compliant: Yes |Multicomp Pro MCA0805C100JCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3935 |
|
$0.0020 | Buy Now |
DISTI #
03AC2840
|
Newark | Cap, 10Pf, 100V, 5%, C0G, 0805, Reel, Capacitance:10Pf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mca Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCA0805C100JCT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 / $0.0110 | Buy Now |
Part Details for MCA0805C100JCT
MCA0805C100JCT CAD Models
MCA0805C100JCT Part Data Attributes
|
MCA0805C100JCT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCA0805C100JCT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER/PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCA0805C100JCT
This table gives cross-reference parts and alternative options found for MCA0805C100JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA0805C100JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21C100JC61PNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | MCA0805C100JCT vs CL21C100JC61PNC |
CC0805JPNPO0BN100 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | MCA0805C100JCT vs CC0805JPNPO0BN100 |
C0805N100J101B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | MCA0805C100JCT vs C0805N100J101B |
AGC0805C0G101-100JNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | MCA0805C100JCT vs AGC0805C0G101-100JNP |
225460041523 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | MCA0805C100JCT vs 225460041523 |
CL21C100JC61PND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | MCA0805C100JCT vs CL21C100JC61PND |
MC05JTN101100 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | MCA0805C100JCT vs MC05JTN101100 |
C0805N100J101TO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | MCA0805C100JCT vs C0805N100J101TO |
CC0805JCNPO0BN100 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | MCA0805C100JCT vs CC0805JCNPO0BN100 |
CL21C100JC61PNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | MCA0805C100JCT vs CL21C100JC61PNL |
MCA0805C100JCT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MCA0805C100JCT is 260°C (500°F) for 10 seconds or less.
-
Yes, MCA0805C100JCT is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The MSL of MCA0805C100JCT is 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
While MCA0805C100JCT is a reliable capacitor, it is not specifically designed for high-vibration applications. If your application involves high vibration, you may want to consider a capacitor with a more robust construction, such as a ceramic capacitor with a flexible termination.
-
The ESR of MCA0805C100JCT is not explicitly stated in the datasheet, but it is typically in the range of 10-50 mΩ for ceramic capacitors of this type.