Part Details for MC9S12XEQ384MALR by Freescale Semiconductor
Results Overview of MC9S12XEQ384MALR by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12XEQ384MALR Information
MC9S12XEQ384MALR by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC9S12XEQ384MALR
MC9S12XEQ384MALR CAD Models
MC9S12XEQ384MALR Part Data Attributes
|
MC9S12XEQ384MALR
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12XEQ384MALR
Freescale Semiconductor
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 112 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
Length | 20 mm | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MC9S12XEQ384MALR
This table gives cross-reference parts and alternative options found for MC9S12XEQ384MALR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XEQ384MALR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12XEQ384CAG | NXP Semiconductors | $19.0521 | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 | MC9S12XEQ384MALR vs MC9S12XEQ384CAG |
MC9S12XEQ384VAAR | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80, QFP-80 | MC9S12XEQ384MALR vs MC9S12XEQ384VAAR |
MC9S12XEQ384MAAR | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80, QFP-80 | MC9S12XEQ384MALR vs MC9S12XEQ384MAAR |
MC9S12XEQ384MAA | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80, QFP-80 | MC9S12XEQ384MALR vs MC9S12XEQ384MAA |
MC9S12XEQ384VAL | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | MC9S12XEQ384MALR vs MC9S12XEQ384VAL |
MC9S12XEQ384VAG | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | MC9S12XEQ384MALR vs MC9S12XEQ384VAG |
MC9S12XEQ384VALR | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12XEQ384MALR vs MC9S12XEQ384VALR |
MC9S12XEQ384MALR | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | MC9S12XEQ384MALR vs MC9S12XEQ384MALR |
MC9S12XEQ384VAA | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | MC9S12XEQ384MALR vs MC9S12XEQ384VAA |
MC9S12XEQ384MAG | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | MC9S12XEQ384MALR vs MC9S12XEQ384MAG |