Part Details for MC9S12XEQ384MAL by Freescale Semiconductor
Results Overview of MC9S12XEQ384MAL by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12XEQ384MAL Information
MC9S12XEQ384MAL by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC9S12XEQ384MAL
MC9S12XEQ384MAL CAD Models
MC9S12XEQ384MAL Part Data Attributes
|
MC9S12XEQ384MAL
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12XEQ384MAL
Freescale Semiconductor
16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+125degC, QFP 112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MC9S12XEQ384MAL
This table gives cross-reference parts and alternative options found for MC9S12XEQ384MAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XEQ384MAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12XEQ384CAG | NXP Semiconductors | $19.0521 | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 | MC9S12XEQ384MAL vs MC9S12XEQ384CAG |
MC9S12XEQ384VAGR | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | MC9S12XEQ384MAL vs MC9S12XEQ384VAGR |
MC9S12XEQ384VAA | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80, QFP-80 | MC9S12XEQ384MAL vs MC9S12XEQ384VAA |
MC9S12XEQ384VALR | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | MC9S12XEQ384MAL vs MC9S12XEQ384VALR |
MC9S12XEQ384CALR | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | MC9S12XEQ384MAL vs MC9S12XEQ384CALR |
MC9S12XEQ384CAGR | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 | MC9S12XEQ384MAL vs MC9S12XEQ384CAGR |
MC9S12XEQ384MAGR | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 | MC9S12XEQ384MAL vs MC9S12XEQ384MAGR |
MC9S12XEQ384MAAR | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | MC9S12XEQ384MAL vs MC9S12XEQ384MAAR |
MC9S12XEQ384MALR | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12XEQ384MAL vs MC9S12XEQ384MALR |
MC9S12XEQ384VAA | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | MC9S12XEQ384MAL vs MC9S12XEQ384VAA |