-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12C64CFAE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3235
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 25Mhz, Lqfp-48, Product Range:Hcs12 Family S12C Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Nxp MC9S12C64CFAE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8800 | Buy Now |
DISTI #
MC9S12C64CFAE-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1286 In Stock |
|
$13.8867 / $21.2800 | Buy Now |
DISTI #
MC9S12C64CFAE
|
Avnet Americas | 16 Bit Microcontroller, HCS12 Family S12C Series Microcontrollers, HCS12, 16 bit, 25 MHz, 64 KB - Trays (Alt: MC9S12C64CFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.9198 / $12.3240 | Buy Now |
DISTI #
841-MC9S12C64CFAE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 9S12C64 (KOI) RoHS: Compliant | 1603 |
|
$13.5600 / $20.8300 | Buy Now |
DISTI #
V36:1790_07189627
|
Arrow Electronics | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2413 | Americas - 2960 |
|
$12.6300 / $20.6200 | Buy Now |
DISTI #
E02:0323_00066696
|
Arrow Electronics | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks | Europe - 500 |
|
$13.4988 | Buy Now |
DISTI #
84416841
|
Verical | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2413 | Americas - 2960 |
|
$12.6300 / $20.6200 | Buy Now |
DISTI #
76891852
|
Verical | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$13.5156 | Buy Now |
DISTI #
MC9S12C64CFAE
|
TME | IC: microcontroller, LQFP48, 64kBFLASH Min Qty: 1 | 0 |
|
$14.8500 / $15.9000 | RFQ |
DISTI #
MC9S12C64CFAE
|
IBS Electronics | MCU 16-BIT HCS12 HCS12 CISC 64KB FLASH 2.5V/5V AUTOMOTIVE 48-PIN LQFP TRAY Min Qty: 1250 Package Multiple: 1 | 0 |
|
$16.5620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12C64CFAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12C64CFAE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S12C64CFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C64CFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12C64MFA | NXP Semiconductors | Check for Price | Microcontroller | MC9S12C64CFAE vs MC9S12C64MFA |
The maximum clock frequency of the MC9S12C64CFAE is 25 MHz, but it can be overclocked to 30 MHz with some limitations.
The internal oscillator on the MC9S12C64CFAE can be configured by writing to the OSCCTL register. The oscillator frequency can be set to 4 MHz, 8 MHz, or 16 MHz.
The VREGIN pin is used to connect an external voltage regulator to the microcontroller. It provides a regulated voltage supply to the internal logic and analog circuits.
The ADC on the MC9S12C64CFAE is a 10-bit successive approximation ADC. It can be configured using the ADCCTL and ADCMUX registers. The ADC can be triggered by a software command or an external signal.
The maximum current that can be sourced or sunk by the GPIO pins on the MC9S12C64CFAE is 25 mA.