Part Details for MC9S08SH16CTL by NXP Semiconductors
Results Overview of MC9S08SH16CTL by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08SH16CTL Information
MC9S08SH16CTL by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08SH16CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M1989
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Tssop-28, Product Range:S08 Family S08Sh Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Tssop Rohs Compliant: Yes |Nxp MC9S08SH16CTL RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 | Buy Now |
DISTI #
MC9S08SH16CTL-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
902 In Stock |
|
$3.5295 / $6.2400 | Buy Now |
DISTI #
MC9S08SH16CTL
|
Avnet Americas | - Rail/Tube (Alt: MC9S08SH16CTL) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.9298 / $3.1389 | Buy Now |
DISTI #
841-MC9S08SH16CTL
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08 16K FLASH RoHS: Compliant | 681 |
|
$3.5700 / $6.2400 | Buy Now |
|
Rochester Electronics | S08SH 8-bit MCU, S08 core, 16KB Flash, 40MHz, SOP 28 RoHS: Compliant Status: Active Min Qty: 1 | 700 |
|
$2.7500 / $3.4400 | Buy Now |
DISTI #
MC9S08SH16CTL
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 1500 | 0 |
|
$3.3400 | Buy Now |
DISTI #
MC9S08SH16CTL
|
Avnet Silica | (Alt: MC9S08SH16CTL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 8BIT 16KB FLASH 28TSSOP | 350 |
|
RFQ | |
DISTI #
MC9S08SH16CTL
|
EBV Elektronik | (Alt: MC9S08SH16CTL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1200 |
|
RFQ |
Part Details for MC9S08SH16CTL
MC9S08SH16CTL CAD Models
MC9S08SH16CTL Part Data Attributes
|
MC9S08SH16CTL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH16CTL
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08SH16CTL Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 20 MHz. However, it's recommended to use a clock frequency of 16 MHz or less to ensure reliable operation.
-
To configure the watchdog timer to reset the microcontroller, set the WDT_CTL register to enable the watchdog timer and set the timeout period using the WDT_TOV register. Make sure to clear the WDT_FLG register to acknowledge any pending watchdog timer interrupts.
-
No, the ADC on the MC9S08SH16CTL is designed to measure voltages between 0V and VREF (typically 3.3V). Measuring voltages above 3.3V can damage the ADC. Use an external voltage divider or attenuation circuit to scale down the voltage to within the ADC's input range.
-
To enable the BOR feature, set the BOR_CTL register to enable the BOR and set the voltage threshold using the BOR_VLT register. The BOR will reset the microcontroller if the supply voltage falls below the set threshold.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA. Exceeding this limit can damage the microcontroller. Use external buffers or drivers if higher currents are required.