-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,SOP,8PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QD4MSCR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9302
|
Newark | S08Qd 8-Bit Mcu, S08 Core, 4Kb Flash, 16Mhz, Soic 8/ Reel Rohs Compliant: Yes |Nxp MC9S08QD4MSCR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 / $2.0900 | Buy Now |
DISTI #
MC9S08QD4MSCR-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 8SOIC Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8183 | Buy Now |
DISTI #
MC9S08QD4MSCR
|
Avnet Americas | MC9S08QD4MSC/SO8/REEL 13 Q1/T" - Tape and Reel (Alt: MC9S08QD4MSCR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5168 / $1.5947 | Buy Now |
DISTI #
841-MC9S08QD4MSCR
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 RoHS: Compliant | 2218 |
|
$1.8100 / $3.7900 | Buy Now |
DISTI #
MC9S08QD4MSCR
|
IBS Electronics | 8-BIT MICROCONTROLLERS - MCU S08QD 8-BIT MCU S08 CORE 4KB FLASH 16MHZ SOIC 8 Min Qty: 5000 Package Multiple: 1 | 0 |
|
$2.0410 | Buy Now |
DISTI #
MC9S08QD4MSCR
|
Avnet Silica | MC9S08QD4MSCSO8REEL 13 Q1T (Alt: MC9S08QD4MSCR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08QD4MSCR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QD4MSCR
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency of the MC9S08QD4MSCR is 20 MHz.
The MC9S08QD4MSCR has 60 KB of flash memory.
The operating voltage range of the MC9S08QD4MSCR is 2.7V to 5.5V.
No, the MC9S08QD4MSCR does not have built-in EEPROM. However, it has a 4 KB data EEPROM emulation using flash memory.
The maximum current consumption of the MC9S08QD4MSCR is 15 mA at 20 MHz and 3.6V.