Part Details for MC9S08QD4MSC by Freescale Semiconductor
Results Overview of MC9S08QD4MSC by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QD4MSC Information
MC9S08QD4MSC by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08QD4MSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 232 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 8-BIT, FLASH, 16 MHZ, MICROCONTROLLER, PDSO8 | 185 |
|
$2.2478 / $3.6450 | Buy Now |
Part Details for MC9S08QD4MSC
MC9S08QD4MSC CAD Models
MC9S08QD4MSC Part Data Attributes
|
MC9S08QD4MSC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08QD4MSC
Freescale Semiconductor
S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QD4MSC
This table gives cross-reference parts and alternative options found for MC9S08QD4MSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QD4MSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08QD4MSC | NXP Semiconductors | $1.0000 | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | MC9S08QD4MSC vs MC9S08QD4MSC |
MC9S08QD4CSC | Freescale Semiconductor | $1.1138 | S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 | MC9S08QD4MSC vs MC9S08QD4CSC |
MC9S08QD4CSCR | NXP Semiconductors | $2.6778 | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | MC9S08QD4MSC vs MC9S08QD4CSCR |
MC9S08QD4CSC | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | MC9S08QD4MSC vs MC9S08QD4CSC |
MC9S08QD4VSC | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | MC9S08QD4MSC vs MC9S08QD4VSC |
MC9S08QD4CSC | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | MC9S08QD4MSC vs MC9S08QD4CSC |
MC9S08QD4VSC | Freescale Semiconductor | Check for Price | S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 | MC9S08QD4MSC vs MC9S08QD4VSC |
MC9S08QD4MSC Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S08QD4MSC is 20 MHz.
-
The MC9S08QD4MSC has 60 KB of flash memory.
-
The operating voltage range of the MC9S08QD4MSC is 2.7V to 5.5V.
-
Yes, the MC9S08QD4MSC has a built-in oscillator that can be used as a clock source.
-
The MC9S08QD4MSC has two UARTs (UART0 and UART1).