Part Details for MC9S08MP16VLF by NXP Semiconductors
Results Overview of MC9S08MP16VLF by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08MP16VLF Information
MC9S08MP16VLF by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08MP16VLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8811
|
Newark | S08Mp 8-Bit Mcu, S08 Core, 16Kb Flash, 50Mhz, Qfp 48 Rohs Compliant: Yes |Nxp MC9S08MP16VLF RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$2.8300 | Buy Now |
DISTI #
29R0577
|
Newark | Microcontroller Mcu, 8 Bit, S08, 50Mhz, Lqfp-48, Product Range:S08 Family S08Mp Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:50Mhz, Program Memory Size:16Kb, No. Of Pins:48Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC9S08MP16VLF RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 | Buy Now |
DISTI #
MC9S08MP16VLF-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
615 In Stock |
|
$3.0168 / $5.4000 | Buy Now |
DISTI #
MC9S08MP16VLF
|
Avnet Americas | 8 Bit MCU, General Purpose MP Series, S08 Family S08MP Series Microcontrollers, HCS08, 50 MHz - Trays (Alt: MC9S08MP16VLF) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 150 |
|
$2.5366 / $2.7149 | Buy Now |
DISTI #
841-MC9S08MP16VLF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-BIT .25U SGF FLASH RoHS: Compliant | 1571 |
|
$2.9200 / $5.3100 | Buy Now |
DISTI #
V99:2348_14215901
|
Arrow Electronics | MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2306 | Americas - 277 |
|
$2.8290 | Buy Now |
DISTI #
E02:0323_00826383
|
Arrow Electronics | MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks Date Code: 2346 | Europe - 250 |
|
$2.7881 | Buy Now |
DISTI #
84386624
|
Verical | MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 1250 |
|
$2.2800 / $2.3100 | Buy Now |
DISTI #
76472672
|
Verical | MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2346 | Americas - 250 |
|
$2.8053 | Buy Now |
DISTI #
MC9S08MP16VLF
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 1250 | 0 |
|
$3.1700 | Buy Now |
Part Details for MC9S08MP16VLF
MC9S08MP16VLF CAD Models
MC9S08MP16VLF Part Data Attributes
|
MC9S08MP16VLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08MP16VLF
NXP Semiconductors
8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50.33 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08MP16VLF
This table gives cross-reference parts and alternative options found for MC9S08MP16VLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08MP16VLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08MP16VLF | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP48, QFP-48 | MC9S08MP16VLF vs MC9S08MP16VLF |
MC9S08MP16VLF Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 20 MHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clocking.
-
To configure the ADC to convert analog signals from multiple channels, you need to use the ADC's scan mode. This mode allows you to convert multiple channels in a sequence. You need to configure the ADC control registers to select the channels, set the conversion sequence, and enable the scan mode.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation and to prevent overheating.
-
To implement a watchdog timer, you need to configure the COP (Computer Operating Properly) module. You need to set the COP timer period, enable the COP module, and configure the reset vector to point to the reset handler. The COP timer will reset the microcontroller if it's not serviced within the specified period.
-
The minimum voltage required for the MC9S08MP16VLF to operate reliably is 2.7 V. However, it's recommended to operate the microcontroller at a voltage between 3.0 V and 3.6 V for optimal performance and reliability.