Datasheets
MC912DG128ACPVR2 by:

16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112

Part Details for MC912DG128ACPVR2 by Freescale Semiconductor

Results Overview of MC912DG128ACPVR2 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

MC912DG128ACPVR2 Information

MC912DG128ACPVR2 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Part Details for MC912DG128ACPVR2

MC912DG128ACPVR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC912DG128ACPVR2 Part Data Attributes

MC912DG128ACPVR2 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC912DG128ACPVR2 Freescale Semiconductor 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code QFP
Package Description TQFP-112
Pin Count 112
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width 16
Bit Size 16
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 16
JESD-30 Code S-PQFP-G112
JESD-609 Code e0
Length 20 mm
Moisture Sensitivity Level 3
Number of I/O Lines 85
Number of Terminals 112
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 8 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for MC912DG128ACPVR2

This table gives cross-reference parts and alternative options found for MC912DG128ACPVR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC912DG128ACPVR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MC912DG128ACPVR2 Motorola Mobility LLC Check for Price 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 MC912DG128ACPVR2 vs MC912DG128ACPVR2
Part Number Manufacturer Composite Price Description Compare
MC912DG128ACPVR2 Motorola Semiconductor Products Check for Price Microcontroller, 16-Bit, FLASH, 8MHz, HCMOS, PQFP112, TQFP-112 MC912DG128ACPVR2 vs MC912DG128ACPVR2
MC912DT128ACPVE NXP Semiconductors Check for Price 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112 MC912DG128ACPVR2 vs MC912DT128ACPVE
MC912DT128PMPV Freescale Semiconductor Check for Price 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 MC912DG128ACPVR2 vs MC912DT128PMPV
MC912DT128PCPV Motorola Mobility LLC Check for Price 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 MC912DG128ACPVR2 vs MC912DT128PCPV
MC912DT128ACPV NXP Semiconductors Check for Price MICROCONTROLLER MC912DG128ACPVR2 vs MC912DT128ACPV
MC912DG128AVPV Motorola Mobility LLC Check for Price 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 MC912DG128ACPVR2 vs MC912DG128AVPV
MC912DT128AVPV Motorola Mobility LLC Check for Price 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 MC912DG128ACPVR2 vs MC912DT128AVPV
MC912DG128PMPV Motorola Mobility LLC Check for Price 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 MC912DG128ACPVR2 vs MC912DG128PMPV
MC912DT128PVPV Motorola Mobility LLC Check for Price 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 MC912DG128ACPVR2 vs MC912DT128PVPV
MC912DT128AVPV NXP Semiconductors Check for Price MICROCONTROLLER MC912DG128ACPVR2 vs MC912DT128AVPV

MC912DG128ACPVR2 Related Parts

MC912DG128ACPVR2 Frequently Asked Questions (FAQ)

  • The MC912DG128ACPVR2 can operate from -40°C to 105°C (ambient temperature) and up to 125°C (junction temperature).

  • The clock settings can be configured using the Clock Management Unit (CMU) module. The CMU allows you to select the clock source, configure the clock frequency, and enable/disable clock outputs. Refer to the MC9S12DG128 Reference Manual for detailed information.

  • The maximum current consumption of the MC912DG128ACPVR2 is approximately 35 mA at 25°C, with all peripherals enabled and running at 25 MHz. However, this value can vary depending on the specific application and usage.

  • The MC912DG128ACPVR2 has a built-in Watchdog Timer (WDT) module. To implement a watchdog timer, you need to configure the WDT module, set the timeout period, and enable the WDT. The WDT will reset the microcontroller if it does not receive a 'kick' within the specified timeout period.

  • Yes, the MC912DG128ACPVR2 is suitable for automotive applications. It meets the requirements of the AEC-Q100 standard, which is a set of standards for automotive-grade integrated circuits.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC912DG128ACPVR2 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC912DG128ACPVR2 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC912DG128ACPVR2 would you like to use for your alert(s)?
  • Please alert me when MC912DG128ACPVR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC912DG128ACPVR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC912DG128ACPVR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC912DG128ACPVR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC912DG128ACPVR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC912DG128ACPVR2 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: