-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -24 V; 4%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7924CTG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1473
|
Newark | Negative Voltage Regulator -24V To-220-3, Output Type:Fixed, Input Voltage Min:-40V, Input Voltage Max:-33V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Negative Output, Ic Mounting:Through Hole Rohs Compliant: Yes |Onsemi MC7924CTG RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
86005451
|
Verical | Standard Regulator Neg -24V 1A 3-Pin(3+Tab) TO-220 Rail Min Qty: 767 Package Multiple: 1 Date Code: 1201 | Americas - 4065 |
|
$0.3370 / $0.4891 | Buy Now |
DISTI #
85997306
|
Verical | Standard Regulator Neg -24V 1A 3-Pin(3+Tab) TO-220 Rail Min Qty: 767 Package Multiple: 1 Date Code: 0701 | Americas - 2218 |
|
$0.3370 / $0.4891 | Buy Now |
DISTI #
85993437
|
Verical | Standard Regulator Neg -24V 1A 3-Pin(3+Tab) TO-220 Rail Min Qty: 767 Package Multiple: 1 Date Code: 1001 | Americas - 2000 |
|
$0.3370 / $0.4891 | Buy Now |
DISTI #
86005506
|
Verical | Standard Regulator Neg -24V 1A 3-Pin(3+Tab) TO-220 Rail Min Qty: 767 Package Multiple: 1 Date Code: 1301 | Americas - 1700 |
|
$0.3370 / $0.4891 | Buy Now |
DISTI #
86005594
|
Verical | Standard Regulator Neg -24V 1A 3-Pin(3+Tab) TO-220 Rail Min Qty: 767 Package Multiple: 1 Date Code: 1101 | Americas - 1280 |
|
$0.3370 / $0.4891 | Buy Now |
DISTI #
86002507
|
Verical | Standard Regulator Neg -24V 1A 3-Pin(3+Tab) TO-220 Rail Min Qty: 767 Package Multiple: 1 Date Code: 1501 | Americas - 1100 |
|
$0.3370 / $0.4891 | Buy Now |
DISTI #
85995839
|
Verical | Standard Regulator Neg -24V 1A 3-Pin(3+Tab) TO-220 Rail Min Qty: 767 Package Multiple: 1 Date Code: 1701 | Americas - 790 |
|
$0.3370 / $0.4891 | Buy Now |
|
Bristol Electronics | 624 |
|
RFQ | ||
|
Quest Components | 499 |
|
$0.2520 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7924CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7924CTG
onsemi
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -24 V; 4%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.47% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC7924CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7924CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC7924CT | onsemi | Check for Price | 24V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | MC7924CTG vs MC7924CT |
The recommended operating voltage range for the MC7924CTG is 4.5V to 5.5V, with a typical voltage of 5V.
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and decouple the power supply lines with 0.1uF and 10uF capacitors. Additionally, ensure the input and output pins are properly terminated with 50Ω resistors.
The MC7924CTG supports data rates up to 400 Mbps, making it suitable for high-speed applications.
To manage thermal issues, ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. The maximum junction temperature is 150°C.
Yes, to minimize signal degradation and noise, keep the input and output traces short and matched, and use a solid ground plane to reduce electromagnetic interference (EMI).