-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = -40°C to +125°C, 3 LEAD D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7915BD2TR4G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9227
|
Newark | Volt Reg, Fixed, -15V, 1A, -40To125Deg C Rohs Compliant: Yes |Onsemi MC7915BD2TR4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1668 |
|
$0.4500 / $1.4200 | Buy Now |
DISTI #
76T6203
|
Newark | Ana 1A 15V Negative Vreg/ Reel Rohs Compliant: Yes |Onsemi MC7915BD2TR4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.4120 | Buy Now |
DISTI #
MC7915BD2TR4GOSCT-ND
|
DigiKey | IC REG LINEAR -15V 1A D2PAK-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2027 In Stock |
|
$0.3201 / $1.4200 | Buy Now |
DISTI #
MC7915BD2TR4G
|
Avnet Americas | LDO Regulator Neg -15V 1A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: MC7915BD2TR4G) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2544 / $0.2731 | Buy Now |
DISTI #
42AC1757
|
Avnet Americas | LDO Regulator Neg -15V 1A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 42AC1757) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
863-MC7915BD2TR4G
|
Mouser Electronics | Linear Voltage Regulators ANA 1A 15V NEGATIVE VREG RoHS: Compliant | 2416 |
|
$0.2990 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V, 4%, TJ = -40°C to +125°C RoHS: Compliant |
2400 In Stock |
|
$0.2951 / $0.3441 | Buy Now |
DISTI #
83602085
|
Verical | Standard Regulator Neg -15V 1A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2410 | Americas - 2400 |
|
$0.3836 / $0.4473 | Buy Now |
DISTI #
87892939
|
Verical | Standard Regulator Neg -15V 1A 3-Pin(2+Tab) D2PAK T/R Min Qty: 89 Package Multiple: 1 | Americas - 377 |
|
$0.6980 / $1.3600 | Buy Now |
DISTI #
MC7915BD2TR4G
|
Avnet Silica | LDO Regulator Neg 15V 1A 3Pin2Tab D2PAK TR (Alt: MC7915BD2TR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7915BD2TR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7915BD2TR4G
onsemi
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = -40°C to +125°C, 3 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 LEAD D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |
The maximum input voltage is 35V, but it's recommended to keep it below 25V for reliable operation.
To ensure stability, use a minimum output capacitance of 1uF, and keep the input and output capacitors close to the regulator. Also, use a low-ESR capacitor for the output capacitor.
The minimum input voltage required is 7.5V, but it's recommended to keep it above 10V for reliable operation.
The MC7915BD2TR4G is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Ensure proper heat sinking and thermal management to prevent overheating.
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit to protect the regulator from input voltage transients and spikes.