-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = -40°C to +125°C, 3 LEAD D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7806BD2TR4G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5744
|
Newark | Ic, volt Regulator, fixed,+6V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC7806BD2TR4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | MC7800 - Fixed Positive Standard Regulator, 6VBIPolar, PSSO2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1427 |
|
$0.3446 / $0.5558 | Buy Now |
DISTI #
MC7806BD2TR4G
|
Avnet Silica | LDO Regulator Pos 6V 1A 3Pin2Tab D2PAK TR (Alt: MC7806BD2TR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG LDO 6V 1A D2PAK | 800 |
|
$1.2520 / $1.8769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7806BD2TR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7806BD2TR4G
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = -40°C to +125°C, 3 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 LEAD D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for MC7806BD2TR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7806BD2TR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC7806BD2TR4 | Motorola Mobility LLC | Check for Price | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | MC7806BD2TR4G vs MC7806BD2TR4 |
MC7806ACD2TR4 | onsemi | Check for Price | 6V FIXED POSITIVE REGULATOR, PSSO2, HEAT SINK, PLASTIC, D2PAK-3 | MC7806BD2TR4G vs MC7806ACD2TR4 |
MC7806BD2T | Motorola Mobility LLC | Check for Price | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | MC7806BD2TR4G vs MC7806BD2T |
MC7806ACD2TR4 | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, D2PAK-3 | MC7806BD2TR4G vs MC7806ACD2TR4 |
MC7806CD2T | Motorola Mobility LLC | Check for Price | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | MC7806BD2TR4G vs MC7806CD2T |
MC7806BD2TR4 | onsemi | Check for Price | 6V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | MC7806BD2TR4G vs MC7806BD2TR4 |
MC7806BD2TR4 | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, D2PAK-3 | MC7806BD2TR4G vs MC7806BD2TR4 |
The maximum input voltage for the MC7806BD2TR4G is 35V, but it's recommended to keep it below 25V for reliable operation.
The MC7806BD2TR4G is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure proper heat sinking and thermal management to maintain reliability.
Power dissipation (PD) can be calculated using the formula: PD = (VIN - VOUT) x IOUT. Ensure the calculated PD is within the device's rating to prevent overheating.
A minimum input capacitance of 0.33uF is recommended to ensure stability and prevent oscillations. However, a larger capacitance (e.g., 1uF) is recommended for high-impedance sources or noisy input lines.
No, the MC7806BD2TR4G is a linear voltage regulator and not suitable for switching regulator applications. It's designed for low-dropout, low-noise, and high-reliability applications.