Part Details for MC7805BD2TRKG by onsemi
Results Overview of MC7805BD2TRKG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7805BD2TRKG Information
MC7805BD2TRKG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC7805BD2TRKG
MC7805BD2TRKG CAD Models
MC7805BD2TRKG Part Data Attributes
|
MC7805BD2TRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7805BD2TRKG
onsemi
5V FIXED POSITIVE REGULATOR, PSSO2, LEAD FREE, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 10.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |
Alternate Parts for MC7805BD2TRKG
This table gives cross-reference parts and alternative options found for MC7805BD2TRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7805BD2TRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA78HV05CU | NXP Semiconductors | Check for Price | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | MC7805BD2TRKG vs UA78HV05CU |
78D05AG-TNA-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 5VPSSO3, TO-252, 3 PIN | MC7805BD2TRKG vs 78D05AG-TNA-T |
UA78HV05DA | Philips Semiconductors | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | MC7805BD2TRKG vs UA78HV05DA |
UA7805DA | NXP Semiconductors | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | MC7805BD2TRKG vs UA7805DA |
IP140SMD05-05 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, SMD-05, 3 PIN | MC7805BD2TRKG vs IP140SMD05-05 |
MC7805ACT4 | onsemi | Check for Price | 5V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | MC7805BD2TRKG vs MC7805ACT4 |
LM140SG-05 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, SMD1, 3 PIN | MC7805BD2TRKG vs LM140SG-05 |
IP140SMD1-05 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-1, 3 PIN | MC7805BD2TRKG vs IP140SMD1-05 |
AN7805F | Panasonic Electronic Components | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | MC7805BD2TRKG vs AN7805F |
SG109G | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 5.05VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | MC7805BD2TRKG vs SG109G |