-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, TTL Level, SC-88A / SC-70-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC1GT50DFT1G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0046
|
Newark | Single Non-Inverting Buffer, Ttl Level/ Reel |Onsemi MC74VHC1GT50DFT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
26AM3872
|
Newark | Log Cmos Bufr Log Levl |Onsemi MC74VHC1GT50DFT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
488-MC74VHC1GT50DFT1GCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0239 / $0.1000 | Buy Now |
DISTI #
MC74VHC1GT50DFT1G
|
Avnet Americas | - Tape and Reel (Alt: MC74VHC1GT50DFT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0239 / $0.0244 | Buy Now |
DISTI #
863-C74VHC1GT50DFT1G
|
Mouser Electronics | Buffers & Line Drivers LOG CMOS BUFR LOG LEVL RoHS: Compliant | 19668 |
|
$0.0380 / $0.3000 | Buy Now |
DISTI #
V36:1790_28610743
|
Arrow Electronics | Buffer 1-CH Non-Inverting CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2427 | Americas - 18000 |
|
$0.0207 / $0.0437 | Buy Now |
DISTI #
E02:0323_22659273
|
Arrow Electronics | Buffer 1-CH Non-Inverting CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 15000 |
|
$0.0234 / $0.0494 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0218 / $0.0260 | Buy Now |
DISTI #
82781617
|
Verical | Buffer 1-CH Non-Inverting CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2427 | Americas - 18000 |
|
$0.0207 / $0.0437 | Buy Now |
DISTI #
76839798
|
Verical | Buffer 1-CH Non-Inverting CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.0432 / $0.0591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1GT50DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT50DFT1G
onsemi
Single Non-Inverting Buffer, TTL Level, SC-88A / SC-70-5, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A / SC-70-5 | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1GT50DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT50DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHC1GT50DFT2G | onsemi | $0.0535 | Single Non-Inverting Buffer, TTL Level, SC-88A / SC-70-5, 3000-REEL | MC74VHC1GT50DFT1G vs MC74VHC1GT50DFT2G |
The recommended operating voltage range for the MC74VHC1GT50DFT1G is 2.0V to 5.5V.
To ensure proper termination, the output stage of the MC74VHC1GT50DFT1G should be terminated with a 50Ω resistor to VCC or GND, depending on the output logic level.
The maximum frequency of operation for the MC74VHC1GT50DFT1G is 1.4 GHz.
The MC74VHC1GT50DFT1G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing to prevent damage.
Yes, the MC74VHC1GT50DFT1G can be used in a 3.3V system, but ensure that the input signals are within the recommended input voltage range (Vih = 0.7 x VCC, Vil = 0.3 x VCC).