-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, 3-State, SC-88A / SC-70-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC1GT125DFT2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0030
|
Newark | Single Non-Inverting Buffer, 3-State/ Reel |Onsemi MC74VHC1GT125DFT2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
26AM3870
|
Newark | Log Cmos Bufr Ninvert |Onsemi MC74VHC1GT125DFT2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 | Buy Now |
DISTI #
488-MC74VHC1GT125DFT2GCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
719 In Stock |
|
$0.0232 / $0.1000 | Buy Now |
DISTI #
MC74VHC1GT125DFT2G
|
Avnet Americas | - Tape and Reel (Alt: MC74VHC1GT125DFT2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 19945 Factory Stock |
|
$0.0239 / $0.0244 | Buy Now |
DISTI #
863-M74VH1GT125DFT2G
|
Mouser Electronics | Buffers & Line Drivers LOG CMOS BUFR NINVERT RoHS: Compliant | 11692 |
|
$0.0280 / $0.2500 | Buy Now |
DISTI #
E02:0323_22659266
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | Europe - 6000 |
|
$0.0223 / $0.0338 | Buy Now |
|
Onlinecomponents.com | Single Non-Inverting Buffer, 3-State RoHS: Compliant | 0 |
|
$0.0218 / $0.0260 | Buy Now |
DISTI #
MC74VHC1GT125DFT2G
|
IBS Electronics | MC74VHC1GT125DFT2G by ONSEMI is a single non-inverting buffer/driver with 3-state output, operating from 2V to 5.5V, featuring high-speed CMOS technology, low power consumption, and a 5-pin SOT-23 package. Min Qty: 30000 Package Multiple: 1 | 0 |
|
$0.0282 / $0.0309 | Buy Now |
DISTI #
MC74VHC1GT125DFT2G
|
Avnet Silica | (Alt: MC74VHC1GT125DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
DISTI #
MC74VHC1GT125DFT2G
|
EBV Elektronik | (Alt: MC74VHC1GT125DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1GT125DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT125DFT2G
onsemi
Single Non-Inverting Buffer, 3-State, SC-88A / SC-70-5, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A / SC-70-5 | |
Package Description | SC-70, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
The recommended operating voltage range for the MC74VHC1GT125DFT2G is 2.0V to 5.5V.
To ensure the output signal is not distorted or attenuated, make sure to use a suitable output load impedance, typically 1kΩ to 10kΩ, and keep the output signal within the recommended voltage swing.
The maximum frequency of operation for the MC74VHC1GT125DFT2G is typically up to 200 MHz, but it depends on the specific application and operating conditions.
The MC74VHC1GT125DFT2G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing, such as using an ESD wrist strap or mat.
The power consumption of the MC74VHC1GT125DFT2G is typically around 10 μA to 20 μA, depending on the operating frequency and voltage.