-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter, TTL Level, SC-88A / SC-70-5, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC1GT04DFT1G-Q by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0019
|
Newark | Single Inverter, Ttl Level/ Reel |Onsemi MC74VHC1GT04DFT1G-Q RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0390 | Buy Now |
DISTI #
488-MC74VHC1GT04DFT1G-QCT-ND
|
DigiKey | SINGLE INVERTER, TTL LEVEL Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4416 In Stock |
|
$0.0212 / $0.1000 | Buy Now |
DISTI #
MC74VHC1GT04DFT1G-Q
|
Avnet Americas | LOG CMOS INVERTER GATE - Tape and Reel (Alt: MC74VHC1GT04DFT1G-Q) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 171000 Factory Stock |
|
$0.0191 / $0.0195 | Buy Now |
DISTI #
863-M74V1GT04DFT1G-Q
|
Mouser Electronics | Inverters LOG CMOS INVERTER GATE RoHS: Compliant | 11990 |
|
$0.0260 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Single Inverter, TTL Level RoHS: Compliant | 0 |
|
$0.0198 / $0.0245 | Buy Now |
DISTI #
MC74VHC1GT04DFT1G-Q
|
EBV Elektronik | LOG CMOS INVERTER GATE (Alt: MC74VHC1GT04DFT1G-Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1GT04DFT1G-Q
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT04DFT1G-Q
onsemi
Single Inverter, TTL Level, SC-88A / SC-70-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A / SC-70-5 | |
Package Description | SC-88A, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
The recommended operating voltage range for the MC74VHC1GT04DFT1G-Q is 2.0V to 5.5V.
Yes, the MC74VHC1GT04DFT1G-Q is compatible with both 3.3V and 5V logic systems, making it a versatile component for various applications.
The maximum propagation delay for the MC74VHC1GT04DFT1G-Q is 10ns, ensuring fast signal transmission and processing.
Yes, the MC74VHC1GT04DFT1G-Q is suitable for high-frequency applications up to 100MHz, making it a good choice for high-speed digital circuits.
The power consumption of the MC74VHC1GT04DFT1G-Q is typically around 1.5μA per gate, making it a low-power component suitable for battery-powered devices.