-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, 3-State, SC-88A / SC-70-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC1G125DFT2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0073
|
Newark | Single Non-Inverting Buffer, 3-State/ Reel |Onsemi MC74VHC1G125DFT2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
2832-M74VHC1G125DFT2G-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88A Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.2300 | Buy Now |
DISTI #
488-MC74VHC1G125DFT2GCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0232 / $0.1000 | Buy Now |
DISTI #
MC74VHC1G125DFT2G
|
Avnet Americas | - Tape and Reel (Alt: MC74VHC1G125DFT2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0234 | Buy Now |
DISTI #
863-C74VHC1G125DFT2G
|
Mouser Electronics | Buffers & Line Drivers LOG CMOS GATE NOR SNGL RoHS: Compliant | 14990 |
|
$0.0280 / $0.2300 | Buy Now |
|
Future Electronics | 74VHC Series SC-88A 5.5V Non-Inverting Single Element Surface Mount IC Buffer RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.0228 / $0.0250 | Buy Now |
|
Onlinecomponents.com | 74VHC Series SC-88A 5.5V Non-Inverting Single Element Surface Mount IC Buffer RoHS: Compliant | 0 |
|
$0.0218 / $0.0260 | Buy Now |
|
Future Electronics | 74VHC Series SC-88A 5.5V Non-Inverting Single Element Surface Mount IC Buffer Min Qty: 3000 Package Multiple: 3000 |
9000 null |
|
$0.0228 / $0.0250 | Buy Now |
DISTI #
MC74VHC1G125DFT2G
|
EBV Elektronik | (Alt: MC74VHC1G125DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G125DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G125DFT2G
onsemi
Single Non-Inverting Buffer, 3-State, SC-88A / SC-70-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-88A / SC-70-5 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1G125DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G125DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHC1G125DFR2 | onsemi | Check for Price | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | MC74VHC1G125DFT2G vs MC74VHC1G125DFR2 |
MC74VHC1G125DFT2 | onsemi | Check for Price | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | MC74VHC1G125DFT2G vs MC74VHC1G125DFT2 |
The recommended operating voltage range for the MC74VHC1G125DFT2G is 2.0V to 5.5V.
To ensure the output signal is not distorted or attenuated, it is recommended to use a pull-up or pull-down resistor at the output pin, and to keep the output pin impedance matched to the transmission line impedance.
The maximum frequency of operation for the MC74VHC1G125DFT2G is 200 MHz.
It is recommended to power up the VCC pin before applying any input signals, and to power down the VCC pin after removing all input signals. This ensures proper device operation and prevents damage.
The thermal resistance of the MC74VHC1G125DFT2G package is 250°C/W (junction-to-ambient) and 125°C/W (junction-to-case).