-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input AND Gate, SC-88A / SC-70-5, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC1G08DFT2G-Q by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0068
|
Newark | Single 2-Input And Gate/ Reel |Onsemi MC74VHC1G08DFT2G-Q RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 | Buy Now |
DISTI #
488-MC74VHC1G08DFT2G-QCT-ND
|
DigiKey | SINGLE 2-INPUT AND GATE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8990 In Stock |
|
$0.0302 / $0.1000 | Buy Now |
DISTI #
MC74VHC1G08DFT2G-Q
|
Avnet Americas | LOG GATE ADCD HI SPEED - Tape and Reel (Alt: MC74VHC1G08DFT2G-Q) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0244 | Buy Now |
DISTI #
863-M74VH1G08DFT2G-Q
|
Mouser Electronics | Logic Gates LOG GATE ADCD HI SPEED RoHS: Compliant | 28579 |
|
$0.0430 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Single 2-Input AND Gate RoHS: Compliant | 0 |
|
$0.0218 / $0.0260 | Buy Now |
DISTI #
MC74VHC1G08DFT2G-Q
|
Avnet Silica | LOG GATE ADCD HI SPEED (Alt: MC74VHC1G08DFT2G-Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
MC74VHC1G08DFT2G-Q
|
EBV Elektronik | LOG GATE ADCD HI SPEED (Alt: MC74VHC1G08DFT2G-Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G08DFT2G-Q
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G08DFT2G-Q
onsemi
Single 2-Input AND Gate, SC-88A / SC-70-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A / SC-70-5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |
The recommended operating voltage range for the MC74VHC1G08DFT2G-Q is 2.0V to 5.5V.
To prevent damage, ensure that the input signals are applied after the power supply voltage has reached a stable level, and that the output is not loaded during power-up or power-down.
The maximum frequency of operation for the MC74VHC1G08DFT2G-Q is 120 MHz at 3.3V and 100 MHz at 2.5V.
The MC74VHC1G08DFT2G-Q has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and handling to prevent damage.
The power consumption of the MC74VHC1G08DFT2G-Q is typically around 1.5 μA at 2.0V and 10 μA at 5.5V, but this can vary depending on the operating frequency and input signals.