Part Details for MC74VHC1G02DFT2G-L22038 by onsemi
Results Overview of MC74VHC1G02DFT2G-L22038 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC1G02DFT2G-L22038 Information
MC74VHC1G02DFT2G-L22038 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHC1G02DFT2G-L22038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8309
|
Newark | Log Cmos Gate Nor Sngl/Reel |Onsemi MC74VHC1G02DFT2G-L22038 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | MC74VHC1G02 Series 5.5 V Single NOR Gate Surface Mount Shifter - SOT-353 Min Qty: 3000 Package Multiple: 3000 |
12000 null |
|
$0.0282 / $0.0305 | Buy Now |
DISTI #
MC74VHC1G02DFT2G-L22038
|
IBS Electronics | MC74VHC1G02DFT2G-L22038 by ONSEMI is a single 2-input NOR gate with high-speed CMOS technology, operating at 2V to 5.5V, with a low power consumption and high noise immunity, in a SOT-353 package. Min Qty: 3000 Package Multiple: 1 | 12000 |
|
$0.0367 / $0.0396 | Buy Now |
Part Details for MC74VHC1G02DFT2G-L22038
MC74VHC1G02DFT2G-L22038 CAD Models
MC74VHC1G02DFT2G-L22038 Part Data Attributes
|
MC74VHC1G02DFT2G-L22038
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G02DFT2G-L22038
onsemi
Single 2-Input NOR Gate, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-XDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 15.5 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
MC74VHC1G02DFT2G-L22038 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74VHC1G02DFT2G-L22038 is 2.0V to 5.5V.
-
It is recommended to power up the VCC pin before applying any input signals, and to power down the VCC pin after removing all input signals. This ensures proper device operation and prevents latch-up or damage.
-
The maximum frequency of operation for the MC74VHC1G02DFT2G-L22038 is 100 MHz.
-
It is recommended to use a pull-up or pull-down resistor on the output signals to ensure proper termination and prevent signal reflection. The value of the resistor depends on the specific application and signal frequency.
-
The maximum output current that the MC74VHC1G02DFT2G-L22038 can sink or source is 8mA.