Part Details for MC74LCX573DWR2G by onsemi
Results Overview of MC74LCX573DWR2G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX573DWR2G Information
MC74LCX573DWR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LCX573DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5658
|
Newark | Ic, latch, single,8-Bit, lcx/Lvc-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX573DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4360 / $0.5910 | Buy Now |
DISTI #
488-MC74LCX573DWR2GCT-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
586 In Stock |
|
$0.4291 / $1.0200 | Buy Now |
DISTI #
MC74LCX573DWR2G
|
Avnet Americas | Latch, 74LCX573, D Type Transparent, Tri State Non Inverted, 8 ns, 24 mA, 20 Pins, WSOIC - Tape and Reel (Alt: MC74LCX573DWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2992 / $0.3055 | Buy Now |
DISTI #
863-MC74LCX573DWR2G
|
Mouser Electronics | Latches 2-3.6V Octal 3-State Transparent RoHS: Compliant | 470 |
|
$0.4290 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Low Voltage CMOS Octal Transparent Latch Flow Through Pinout RoHS: Compliant | 0 |
|
$0.4091 / $0.4639 | Buy Now |
DISTI #
85952666
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 516 Package Multiple: 1 Date Code: 1001 | Americas - 9752 |
|
$0.7269 | Buy Now |
DISTI #
85952584
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 516 Package Multiple: 1 Date Code: 2201 | Americas - 6159 |
|
$0.7269 | Buy Now |
DISTI #
85953046
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 516 Package Multiple: 1 Date Code: 1301 | Americas - 4249 |
|
$0.7269 | Buy Now |
DISTI #
85952562
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 516 Package Multiple: 1 Date Code: 0701 | Americas - 3920 |
|
$0.7269 | Buy Now |
DISTI #
85952669
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 516 Package Multiple: 1 Date Code: 1601 | Americas - 1000 |
|
$0.7269 | Buy Now |
Part Details for MC74LCX573DWR2G
MC74LCX573DWR2G CAD Models
MC74LCX573DWR2G Part Data Attributes
|
MC74LCX573DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX573DWR2G
onsemi
Low Voltage CMOS Octal Transparent Latch Flow Through Pinout, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74LCX573DWR2G
This table gives cross-reference parts and alternative options found for MC74LCX573DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX573DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVCH573AD | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | MC74LCX573DWR2G vs 74LVCH573AD |
MC74LCX573DWR2 | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74LCX573DWR2G vs MC74LCX573DWR2 |
74LVC573AD | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | MC74LCX573DWR2G vs 74LVC573AD |
MC74LCX573DW | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74LCX573DWR2G vs MC74LCX573DW |
74LCX573WMX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | MC74LCX573DWR2G vs 74LCX573WMX |
SN74LVC573DWR | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74LCX573DWR2G vs SN74LVC573DWR |
MC74LCX573DWR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74LCX573DWR2G is 1.65V to 3.6V.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up or damage.
-
The maximum frequency of operation for the MC74LCX573DWR2G is 100 MHz.
-
The MC74LCX573DWR2G requires proper termination to ensure signal integrity. It is recommended to use a 50Ω termination resistor at the output of each channel, and to ensure that the transmission line is properly matched to the output impedance of the device.
-
The maximum capacitive load that the MC74LCX573DWR2G can drive is 50pF.