-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, TTL Level, TSSOP 20 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HCT541ADTR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0834
|
Newark | Ic, buffer/Driver, single,8-Bit, hct-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74HCT541ADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2310 | Buy Now |
DISTI #
MC74HCT541ADTR2G
|
Avnet Americas | Buffer / Line Driver / Line Receiver, Non Inverting, 74HCT541A, 1 Element, 4.5 V to 5.5 V, 20 Pins, WTSSOP - Tape and Reel (Alt: MC74HCT541ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.1501 / $0.1643 | Buy Now |
DISTI #
863-MC74HCT541ADTR2G
|
Mouser Electronics | Buffers & Line Drivers 5V Octal 3-State Non-Inverting TTL RoHS: Compliant | 365 |
|
$0.1670 / $0.6300 | Buy Now |
|
Onlinecomponents.com | 74HC Series Octal 3-St Non Invert Buffer/Line Driver/Receiver - TSSOP-20 RoHS: Compliant | 0 |
|
$0.1597 / $0.1811 | Buy Now |
DISTI #
88043503
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1594 Package Multiple: 1 Date Code: 1501 | Americas - 39490 |
|
$0.1759 / $0.2354 | Buy Now |
DISTI #
88042968
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1594 Package Multiple: 1 Date Code: 0601 | Americas - 12500 |
|
$0.1759 / $0.2354 | Buy Now |
DISTI #
88043504
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1594 Package Multiple: 1 Date Code: 0501 | Americas - 5487 |
|
$0.1759 / $0.2354 | Buy Now |
DISTI #
88042847
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1594 Package Multiple: 1 Date Code: 1101 | Americas - 3060 |
|
$0.1759 / $0.2354 | Buy Now |
DISTI #
88043430
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1594 Package Multiple: 1 | Americas - 2500 |
|
$0.1759 / $0.2354 | Buy Now |
DISTI #
88043475
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1594 Package Multiple: 1 Date Code: 1301 | Americas - 2500 |
|
$0.1759 / $0.2354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HCT541ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT541ADTR2G
onsemi
Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, TTL Level, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HCT541ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT541ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT541PW,118 | Nexperia | $0.2169 | 74HC541; 74HCT541 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | MC74HCT541ADTR2G vs 74HCT541PW,118 |
74HCT541PW | NXP Semiconductors | Check for Price | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | MC74HCT541ADTR2G vs 74HCT541PW |
The recommended operating voltage range for the MC74HCT541ADTR2G is 4.5V to 5.5V.
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use decoupling capacitors to reduce noise and ringing.
The maximum frequency of operation for the MC74HCT541ADTR2G is 30 MHz.
Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. The maximum junction temperature is 150°C.
Yes, the MC74HCT541ADTR2G is compatible with 3.3V logic, but it is recommended to use a voltage regulator to ensure a stable 5V supply.