Part Details for MC74HC541ANG by onsemi
Results Overview of MC74HC541ANG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC541ANG Information
MC74HC541ANG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC541ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 390 |
|
$0.3767 / $0.6076 | Buy Now |
DISTI #
MC74HC541ANG
|
EBV Elektronik | Buffer Line Driver Line Receiver Non Inverting 74HC541A 1 Element 2 V to 6 V 20 Pins PDIP (Alt: MC74HC541ANG) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Logic ICs | 53 |
|
RFQ |
Part Details for MC74HC541ANG
MC74HC541ANG CAD Models
MC74HC541ANG Part Data Attributes
|
MC74HC541ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC541ANG
onsemi
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC74HC541ANG
This table gives cross-reference parts and alternative options found for MC74HC541ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC541ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JM38510/65711BRA | Texas Instruments | $29.2515 | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 | MC74HC541ANG vs JM38510/65711BRA |
SN54HC541J-00 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | MC74HC541ANG vs SN54HC541J-00 |
SN74HC541N-10 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | MC74HC541ANG vs SN74HC541N-10 |
MC54HC541JD | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | MC74HC541ANG vs MC54HC541JD |
MC74HC541AN | onsemi | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | MC74HC541ANG vs MC74HC541AN |
CD54HC541F3A | Texas Instruments | Check for Price | Military 8-ch, 2-V to 6-V buffers 20-CDIP -55 to 125 | MC74HC541ANG vs CD54HC541F3A |
HD74HC541PV-E | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | MC74HC541ANG vs HD74HC541PV-E |
SNJ54HC541J | Texas Instruments | Check for Price | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 | MC74HC541ANG vs SNJ54HC541J |
CD74HC541EE4 | Texas Instruments | Check for Price | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125 | MC74HC541ANG vs CD74HC541EE4 |
MC74HC541ANG Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the MC74HC541ANG is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB design techniques, such as minimizing trace lengths, using impedance-controlled traces, and adding termination resistors as needed. Additionally, ensure that the power supply is clean and well-regulated.
-
Yes, the MC74HC541ANG can be used as a level shifter, but it's not the most ideal solution. The device is primarily designed as a buffer/line driver, and its output voltage swing may not be suitable for all level-shifting applications. Consider using a dedicated level shifter IC for more reliable results.
-
The recommended operating voltage range for the MC74HC541ANG is 2.0 V to 6.0 V, with a typical operating voltage of 5.0 V.
-
To handle thermal considerations, ensure good airflow around the device, use a heat sink if necessary, and follow proper PCB thermal design guidelines. The maximum junction temperature for the MC74HC541ANG is 150°C.