-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexer/Demultiplexer (Mux/Demux), SO-16 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4053ADWR2G by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6048
|
Newark | Analogue Mux/Demux, 3 Ch, 2:1, Wsoic-16, Multiplexer Configuration:2:1, No. Of Circuits:3Circuits, On State Resistance Max:190Ohm, Supply Voltage Range:2V To 12V, Analogue Multiplexer Case:Wsoic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Onsemi MC74HC4053ADWR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1885 |
|
$0.5360 / $1.6400 | Buy Now |
DISTI #
71J5619
|
Newark | Ic, analog Mux, single,8-Channel, hc-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC4053ADWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3800 / $0.5070 | Buy Now |
DISTI #
MC74HC4053ADWR2GOSCT-ND
|
DigiKey | IC SWITCH SPDT X 3 100OHM 16SOIC Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2442 In Stock |
|
$0.3681 / $0.8900 | Buy Now |
DISTI #
863-MC74HC4053ADWR2G
|
Mouser Electronics | Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C RoHS: Compliant | 4703 |
|
$0.3820 / $1.5900 | Buy Now |
DISTI #
V36:1790_07316526
|
Arrow Electronics | Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 99 Weeks Date Code: 2411 | Americas - 1000 |
|
$0.2877 | Buy Now |
DISTI #
V72:2272_07316526
|
Arrow Electronics | Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2202 Container: Cut Strips | Americas - 727 |
|
$0.3776 / $0.4097 | Buy Now |
|
Onlinecomponents.com | Analog Multiplexer/Demultiplexer (Mux/Demux) RoHS: Compliant | 0 |
|
$0.3501 / $0.3980 | Buy Now |
DISTI #
85994747
|
Verical | Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 669 Package Multiple: 1 Date Code: 1501 | Americas - 5142 |
|
$0.3865 / $0.5610 | Buy Now |
DISTI #
86002816
|
Verical | Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 669 Package Multiple: 1 Date Code: 2001 | Americas - 3952 |
|
$0.3865 / $0.5610 | Buy Now |
DISTI #
86002695
|
Verical | Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 669 Package Multiple: 1 Date Code: 1901 | Americas - 1531 |
|
$0.3865 / $0.5610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4053ADWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053ADWR2G
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | 3PDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 245 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74HC4053ADWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053ADWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC4053ADWG | onsemi | Check for Price | Analog Multiplexer/Demultiplexer (Mux/Demux), SO-16 WB, 47-TUBE | MC74HC4053ADWR2G vs MC74HC4053ADWG |
74VHC4053WMX | Fairchild Semiconductor Corporation | Check for Price | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | MC74HC4053ADWR2G vs 74VHC4053WMX |
MM74HC4053WM | Fairchild Semiconductor Corporation | Check for Price | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | MC74HC4053ADWR2G vs MM74HC4053WM |
MC74HC4053DWR2 | onsemi | Check for Price | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | MC74HC4053ADWR2G vs MC74HC4053DWR2 |
MM74HC4053WMX | Fairchild Semiconductor Corporation | Check for Price | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | MC74HC4053ADWR2G vs MM74HC4053WMX |
The maximum operating frequency of the MC74HC4053ADWR2G is 10 MHz.
To ensure signal integrity, use a low-impedance output driver, minimize trace lengths, and use a ground plane to reduce noise and electromagnetic interference (EMI).
The recommended power-up sequence is to apply VCC before applying any input signals, and to ensure that all inputs are at a valid logic level before applying VCC.
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.
The recommended layout and routing involves keeping analog and digital signals separate, using a star topology for power and ground, and minimizing trace lengths and vias.