Part Details for MC74HC4051AN by Motorola Mobility LLC
Results Overview of MC74HC4051AN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4051AN Information
MC74HC4051AN by Motorola Mobility LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MC74HC4051AN
MC74HC4051AN CAD Models
MC74HC4051AN Part Data Attributes
|
MC74HC4051AN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051AN
Motorola Mobility LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | NO | |
Switch-off Time-Max | 370 ns | |
Switch-on Time-Max | 370 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC4051AN
This table gives cross-reference parts and alternative options found for MC74HC4051AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC4051EE4 | Texas Instruments | $0.3290 | 5-V, 8:1, 1-channel analog mutliplexer 16-PDIP -55 to 125 | MC74HC4051AN vs CD74HC4051EE4 |
74HCT4051NB | NXP Semiconductors | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, SOT-38Z, DIP-16, Multiplexer or Switch | MC74HC4051AN vs 74HCT4051NB |
933670370112 | NXP Semiconductors | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, SOT-38-1, DIP16 | MC74HC4051AN vs 933670370112 |
74HCT4051N,112 | NXP Semiconductors | Check for Price | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer DIP 16-Pin | MC74HC4051AN vs 74HCT4051N,112 |
TC74HC4051AP | Toshiba America Electronic Components | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer or Switch | MC74HC4051AN vs TC74HC4051AP |
MM74HC4051N | National Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 | MC74HC4051AN vs MM74HC4051N |
MC54HC4051J | onsemi | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | MC74HC4051AN vs MC54HC4051J |
MC74HC4051AN | onsemi | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | MC74HC4051AN vs MC74HC4051AN |
CD74HCT4051EE4 | Texas Instruments | Check for Price | High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer with TTL inputs 16-PDIP -55 to 125 | MC74HC4051AN vs CD74HCT4051EE4 |
MC74HC4051N | onsemi | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | MC74HC4051AN vs MC74HC4051N |
MC74HC4051AN Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC74HC4051AN is 10 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper signal integrity, use a low-impedance output driver, minimize trace lengths, and use proper termination and decoupling techniques.
-
Yes, the MC74HC4051AN can be used as a level shifter, but it's not recommended as it's not designed for that purpose. Instead, use a dedicated level shifter IC for reliable operation.
-
The maximum current that can be sourced or sunk by the MC74HC4051AN is 25 mA per channel, but it's recommended to limit the current to 10 mA per channel for reliable operation.
-
The enable pin (EN) should be tied to a logic level (VCC or GND) to enable or disable the multiplexer. Leaving it floating can cause unpredictable behavior.