Part Details for MC74HC4020ADR2G by onsemi
Results Overview of MC74HC4020ADR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4020ADR2G Information
MC74HC4020ADR2G by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC4020ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3368386
|
Farnell | BINARY RIPPLE COUNTER, -55 TO 125DEG C RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 71 |
|
$0.4078 / $0.6230 | Buy Now |
DISTI #
3368386RL
|
Farnell | BINARY RIPPLE COUNTER, -55 TO 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Reel | 71 |
|
$0.4078 | Buy Now |
DISTI #
2156-MC74HC4020ADR2G-OS-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3582 In Stock |
|
$0.1900 | Buy Now |
DISTI #
MC74HC4020ADR2GOSCT-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12 In Stock |
|
$0.5610 / $0.9300 | Buy Now |
DISTI #
V79:2366_24951280
|
Arrow Electronics | Counter Single 14-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 1315 |
|
$0.1569 / $0.1605 | Buy Now |
DISTI #
88042782
|
Verical | Counter Single 14-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1652 Package Multiple: 1 Date Code: 1901 | Americas - 2460 |
|
$0.1696 / $0.2271 | Buy Now |
DISTI #
70366191
|
Verical | Counter Single 14-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2224 | Americas - 1315 |
|
$0.1569 | Buy Now |
|
Bristol Electronics | 1831 |
|
RFQ | ||
|
Quest Components | 1464 |
|
$0.3274 / $0.8185 | Buy Now | |
|
Rochester Electronics | MC74HC4020A - 14-Stage Binary Ripple Counter High-Performance Silicon-Gate CMOS RoHS: Compliant Status: Rochester Active Min Qty: 1 | 3843 |
|
RFQ |
Part Details for MC74HC4020ADR2G
MC74HC4020ADR2G CAD Models
MC74HC4020ADR2G Part Data Attributes
|
MC74HC4020ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4020ADR2G
onsemi
14-Stage Binary Ripple Counter, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC4020ADR2G
This table gives cross-reference parts and alternative options found for MC74HC4020ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4020ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC4060DR | Texas Instruments | $0.2367 | 14-Stage Asynchronous Binary Counters And Oscillators 16-SOIC -40 to 85 | MC74HC4020ADR2G vs SN74HC4060DR |
74HC4060D,652 | NXP Semiconductors | Check for Price | 74HC(T)4060 - 14-stage binary ripple counter with oscillator SOP 16-Pin | MC74HC4020ADR2G vs 74HC4060D,652 |
HD74HC4020FP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, FP-16DA | MC74HC4020ADR2G vs HD74HC4020FP-EL |
TC74HC4020AF-TP1 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter | MC74HC4020ADR2G vs TC74HC4020AF-TP1 |
74HC4060D-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, Counter | MC74HC4020ADR2G vs 74HC4060D-T |
74HC4020D,652 | NXP Semiconductors | Check for Price | 74HC4020; 74HCT4020 - 14-stage binary ripple counter SOP 16-Pin | MC74HC4020ADR2G vs 74HC4020D,652 |
SN74HC4020DG4 | Texas Instruments | Check for Price | 14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85 | MC74HC4020ADR2G vs SN74HC4020DG4 |
MM74HC4020SJ | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | MC74HC4020ADR2G vs MM74HC4020SJ |
TC74HC4020AF(TP1) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter | MC74HC4020ADR2G vs TC74HC4020AF(TP1) |
MC74HC4020AFG | onsemi | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, LEAD FREE, EIAJ, SO-16 | MC74HC4020ADR2G vs MC74HC4020AFG |
MC74HC4020ADR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74HC4020ADR2G is 2V to 6V.
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within the recommended temperature range of -40°C to 125°C, and consider using thermal management techniques such as heat sinks or thermal interfaces.
-
The maximum clock frequency that the MC74HC4020ADR2G can handle is 25 MHz.
-
The MC74HC4020ADR2G is a CMOS device, and it can be interfaced with other logic families such as TTL or ECL by using level translators or buffers to ensure compatible voltage levels and logic levels.
-
The power consumption of the MC74HC4020ADR2G depends on the operating frequency and voltage, but typically it is around 10-20 μA/MHz at 5V.