Part Details for MC74HC1G04DFT1 by onsemi
Results Overview of MC74HC1G04DFT1 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC1G04DFT1 Information
MC74HC1G04DFT1 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC1G04DFT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC1G04DFT1-OS-ND
|
DigiKey | IC INVERTER SGL HS CMOS SOT353 Min Qty: 4365 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
54317 In Stock |
|
$0.0700 | Buy Now |
DISTI #
86123859
|
Verical | Inverter 1-Element CMOS Automotive 5-Pin SC-88A T/R Min Qty: 5465 Package Multiple: 1 | Americas - 51557 |
|
$0.0513 / $0.0686 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5 | 2400 |
|
$0.1089 / $0.3630 | Buy Now |
|
Quest Components | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5 | 2400 |
|
$0.1440 / $0.7200 | Buy Now |
|
Quest Components | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5 | 1707 |
|
$0.0653 / $0.1452 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 54317 |
|
$0.0410 / $0.0661 | Buy Now |
|
Win Source Electronics | IC INVERTER SGL HS CMOS SOT353 | 85560 |
|
$0.0640 / $0.0960 | Buy Now |
Part Details for MC74HC1G04DFT1
MC74HC1G04DFT1 CAD Models
MC74HC1G04DFT1 Part Data Attributes
|
MC74HC1G04DFT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G04DFT1
onsemi
HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.002 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MC74HC1G04DFT1
This table gives cross-reference parts and alternative options found for MC74HC1G04DFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G04DFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC1G04DFT1G | onsemi | $0.0869 | Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | MC74HC1G04DFT1 vs MC74HC1G04DFT1G |
HD74HC1G04CME | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | MC74HC1G04DFT1 vs HD74HC1G04CME |
935245650118 | NXP Semiconductors | Check for Price | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | MC74HC1G04DFT1 vs 935245650118 |
MC74HC1G04DFT2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | MC74HC1G04DFT1 vs MC74HC1G04DFT2 |
HD74HC1G04-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | MC74HC1G04DFT1 vs HD74HC1G04-EL |
935245650115 | Nexperia | Check for Price | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | MC74HC1G04DFT1 vs 935245650115 |
74HC1G04GW,165 | NXP Semiconductors | Check for Price | 74HC(T)1G04 - Inverter TSSOP 5-Pin | MC74HC1G04DFT1 vs 74HC1G04GW,165 |
MC74HC1G04DFT2 | onsemi | Check for Price | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | MC74HC1G04DFT1 vs MC74HC1G04DFT2 |
MC74HC1G04DFT1 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74HC1G04DFT1 is 2V to 6V, with a typical voltage of 5V.
-
When the input pins are not in use, it is recommended to tie them to a valid logic level (either VCC or GND) to prevent unwanted switching and reduce power consumption.
-
The maximum frequency of operation for the MC74HC1G04DFT1 is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure reliable operation over the full temperature range (-40°C to 125°C), it is recommended to follow proper PCB design and layout guidelines, use a stable power supply, and ensure that the device is operated within its recommended operating conditions.
-
The typical propagation delay for the MC74HC1G04DFT1 is around 10-15 ns, but this can vary depending on the specific application and operating conditions.