-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Non-inverting Buffer, 3-State, TSSOP-14, 96-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC125ADTG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0846
|
Newark | Buffer, Non Inverting, Quad, Tssop-14, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Hc125A, Ic Case/Package:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc Rohs Compliant: Yes |Onsemi MC74HC125ADTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$0.0490 | Buy Now |
DISTI #
MC74HC125ADTGOS-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
148 In Stock |
|
$0.2583 / $1.1900 | Buy Now |
DISTI #
42K0846
|
Avnet Americas | Buffer, Non Inverting, 74HC125A, 4 Element, 2 V to 6 V, 14 Pins, WTSSOP - Bulk (Alt: 42K0846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 41 Partner Stock |
|
$0.2630 / $0.3180 | Buy Now |
DISTI #
MC74HC125ADTG
|
Avnet Americas | Buffer, Non Inverting, 74HC125A, 4 Element, 2 V to 6 V, 14 Pins, WTSSOP - Rail/Tube (Alt: MC74HC125ADTG) RoHS: Compliant Min Qty: 5280 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Tube | 33312 Factory Stock |
|
$0.1173 / $0.1284 | Buy Now |
DISTI #
863-MC74HC125ADTG
|
Mouser Electronics | Buffers & Line Drivers 2-6V Quad 3-State Non-Inverting RoHS: Compliant | 1832 |
|
$0.2460 / $0.8800 | Buy Now |
DISTI #
V79:2366_22403045
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1842 | Americas - 4643 |
|
$0.0906 / $0.1320 | Buy Now |
DISTI #
E02:0323_00079397
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 9 Weeks Date Code: 2308 | Europe - 4512 |
|
$0.2171 / $0.3234 | Buy Now |
DISTI #
P40:2555_16812699
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2050 | Europe - 363 |
|
$0.1161 / $0.1792 | Buy Now |
DISTI #
70466356
|
RS | MC74HC125ADTG, Quad Non-Inverting 3-State Buffer, 2 - 6 V, 14-Pin TSSOP Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4400 / $0.5200 | RFQ |
|
Onlinecomponents.com | Buffer, Non-Inverting 4 Element 1 Bit per Element Push-Pull Output 14-TSSOP RoHS: Compliant | 0 |
|
$0.2240 / $0.2749 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC125ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC125ADTG
onsemi
Quad Non-inverting Buffer, 3-State, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC125ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC125ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC125PW-T | NXP Semiconductors | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | MC74HC125ADTG vs 74HC125PW-T |
MC74HC125ADTEL | onsemi | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | MC74HC125ADTG vs MC74HC125ADTEL |
SN74HC125PWG4 | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | MC74HC125ADTG vs SN74HC125PWG4 |
MC74HC125ADT | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 | MC74HC125ADTG vs MC74HC125ADT |
935174340112 | NXP Semiconductors | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | MC74HC125ADTG vs 935174340112 |
74HCT125PW,118 | NXP Semiconductors | Check for Price | 74HC(T)125 - Quad buffer/line driver; 3-state TSSOP 14-Pin | MC74HC125ADTG vs 74HCT125PW,118 |
74HCT125PW-T | NXP Semiconductors | Check for Price | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | MC74HC125ADTG vs 74HCT125PW-T |
HD74HCT125T | Hitachi Ltd | Check for Price | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D | MC74HC125ADTG vs HD74HCT125T |
The maximum operating frequency of the MC74HC125ADTG is 40 MHz.
To ensure signal integrity, use a low-impedance output driver, minimize trace lengths, and use a ground plane to reduce noise and electromagnetic interference (EMI).
The recommended power-on sequence is to apply VCC before applying any input signals to ensure proper device operation.
Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. The maximum junction temperature is 150°C.
Yes, the MC74HC125ADTG is compatible with 5V systems, but ensure that the input signals do not exceed the maximum rating of 6V.