Part Details for MC74F161ANDS by Motorola Semiconductor Products
Results Overview of MC74F161ANDS by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74F161ANDS Information
MC74F161ANDS by Motorola Semiconductor Products is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74F161ANDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,F-TTL,DIP,16PIN,PLASTIC | 40 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,F-TTL,DIP,16PIN,PLASTIC | 5 |
|
$2.3000 / $2.5000 | Buy Now |
Part Details for MC74F161ANDS
MC74F161ANDS CAD Models
MC74F161ANDS Part Data Attributes
|
MC74F161ANDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F161ANDS
Motorola Semiconductor Products
Binary Counter, Synchronous, Up Direction, TTL, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Mentor OK | true | |
Count Direction | UP | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 90000000 Hz | |
Max I(ol) | 0.02 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 55 mA | |
Propagation Delay (tpd) | 11.5 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for MC74F161ANDS
This table gives cross-reference parts and alternative options found for MC74F161ANDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F161ANDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74F161APCX | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | MC74F161ANDS vs 74F161APCX |
SNJ54F161AJ | Texas Instruments | Check for Price | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | MC74F161ANDS vs SNJ54F161AJ |
MC54F161AJ | Motorola Mobility LLC | Check for Price | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | MC74F161ANDS vs MC54F161AJ |
54F161AE | Motorola Semiconductor Products | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERDIP-16 | MC74F161ANDS vs 54F161AE |
MC74F161AJS | Freescale Semiconductor | Check for Price | IC,COUNTER,UP,4-BIT BINARY,F-TTL,DIP,16PIN,CERAMIC | MC74F161ANDS vs MC74F161AJS |
M38510/34301BEA | Motorola Semiconductor Products | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | MC74F161ANDS vs M38510/34301BEA |
74F161APCQR | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 | MC74F161ANDS vs 74F161APCQR |
MC74F161AJDS | Freescale Semiconductor | Check for Price | IC,COUNTER,UP,4-BIT BINARY,F-TTL,DIP,16PIN,CERAMIC | MC74F161ANDS vs MC74F161AJDS |
MC74F161AN | Motorola Semiconductor Products | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 | MC74F161ANDS vs MC74F161AN |