Part Details for MC74ACT573DWR2G by onsemi
Results Overview of MC74ACT573DWR2G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT573DWR2G Information
MC74ACT573DWR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT573DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1250
|
Newark | Ic, latch, single,8-Bit, act-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74ACT573DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2760 / $0.3740 | Buy Now |
DISTI #
MC74ACT573DWR2G
|
Avnet Americas | Latch, 74ACT573, D Type Transparent, Tri State Non Inverted, 10.5 ns, 24 mA, 20 Pins, WSOIC - Tape and Reel (Alt: MC74ACT573DWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 533 Factory Stock |
|
$0.2552 / $0.2793 | Buy Now |
DISTI #
863-MC74ACT573DWR2G
|
Mouser Electronics | Latches 5V Octal Buffer w/3 State Outupts RoHS: Compliant | 2297 |
|
$0.2820 / $1.5000 | Buy Now |
DISTI #
E02:0323_00079158
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | Europe - 2000 |
|
$0.2842 / $0.3603 | Buy Now |
|
Future Electronics | MC74ACT573 Series Octal Buffer / Line Driver with 3-State Outputs - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 3000Reel |
|
$0.2550 / $0.2700 | Buy Now |
|
Future Electronics | MC74ACT573 Series Octal Buffer / Line Driver with 3-State Outputs - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Octal Buffer/Line Driver with 3-State Outputs RoHS: Compliant | 0 |
|
$0.2589 / $0.2977 | Buy Now |
DISTI #
85245637
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.2776 / $0.3522 | Buy Now |
|
Bristol Electronics | 2838 |
|
RFQ | ||
|
Quest Components | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 2270 |
|
$0.4398 / $1.2565 | Buy Now |
Part Details for MC74ACT573DWR2G
MC74ACT573DWR2G CAD Models
MC74ACT573DWR2G Part Data Attributes
|
MC74ACT573DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT573DWR2G
onsemi
Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74ACT573DWR2G
This table gives cross-reference parts and alternative options found for MC74ACT573DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT573DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACTQ573SCQR | Texas Instruments | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74ACT573DWR2G vs 74ACTQ573SCQR |
74ACTQ573SC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74ACT573DWR2G vs 74ACTQ573SC |
74ACT573SCX | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74ACT573DWR2G vs 74ACT573SCX |
74ACTQ573SC | Texas Instruments | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | MC74ACT573DWR2G vs 74ACTQ573SC |
MC74ACT573DWR2 | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | MC74ACT573DWR2G vs MC74ACT573DWR2 |
CD74ACT573M96 | Texas Instruments | Check for Price | Octal Non-Inverting Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 | MC74ACT573DWR2G vs CD74ACT573M96 |
74ACT573D-T | NXP Semiconductors | Check for Price | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | MC74ACT573DWR2G vs 74ACT573D-T |
MC74ACT573DWR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74ACT573DWR2G is 4.5V to 5.5V.
-
To ensure that the output is not floating when the input is in a high-impedance state, you can use a pull-up or pull-down resistor on the output pin.
-
The maximum frequency of operation for the MC74ACT573DWR2G is 100 MHz.
-
To handle power-up and power-down sequencing, ensure that the power supply voltage (VCC) is stable before applying any input signals, and ensure that all input signals are stable before powering down.
-
The maximum current that the MC74ACT573DWR2G can sink or source is 24 mA.