Part Details for MC74AC14MELG by Rochester Electronics LLC
Results Overview of MC74AC14MELG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC14MELG Information
MC74AC14MELG by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74AC14MELG
MC74AC14MELG CAD Models
MC74AC14MELG Part Data Attributes
|
MC74AC14MELG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC14MELG
Rochester Electronics LLC
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, EIAJ, SO-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 15 ns | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74AC14MELG
This table gives cross-reference parts and alternative options found for MC74AC14MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC14MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54LS04J883B | Texas Instruments | Check for Price | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | MC74AC14MELG vs SN54LS04J883B |
U74AC14G-P14-R | Unisonic Technologies Co Ltd | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, HALOGEN AND LEAD FREE, TSSOP-14 | MC74AC14MELG vs U74AC14G-P14-R |
74F14L1CQR | Fairchild Semiconductor Corporation | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | MC74AC14MELG vs 74F14L1CQR |
54F14/B2A | YAGEO Corporation | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20 | MC74AC14MELG vs 54F14/B2A |
SN74LS04DBRG4 | Rochester Electronics LLC | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, GREEN, PLASTIC, SSOP-14 | MC74AC14MELG vs SN74LS04DBRG4 |
DM54LS04J | Rochester Electronics LLC | Check for Price | Inverter, LS Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | MC74AC14MELG vs DM54LS04J |
DM7404CW | Rochester Electronics LLC | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, WAFER | MC74AC14MELG vs DM7404CW |
MC74AC14DR2 | Rochester Electronics LLC | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | MC74AC14MELG vs MC74AC14DR2 |
5962-88752012A | National Semiconductor Corporation | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20 | MC74AC14MELG vs 5962-88752012A |
54F14LMQB | Fairchild Semiconductor Corporation | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | MC74AC14MELG vs 54F14LMQB |