Part Details for MC68908GR16CFJE by Freescale Semiconductor
Results Overview of MC68908GR16CFJE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68908GR16CFJE Information
MC68908GR16CFJE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68908GR16CFJE
MC68908GR16CFJE CAD Models
MC68908GR16CFJE Part Data Attributes
|
MC68908GR16CFJE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68908GR16CFJE
Freescale Semiconductor
MICROCONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 16384 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC68908GR16CFJE Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC68908GR16CFJE is 16 MHz, but it can be overclocked to 20 MHz with careful consideration of power consumption and thermal management.
-
The internal oscillator on the MC68908GR16CFJE can be configured using the OSCCTL register. Set the OSCCTL[OSCEN] bit to enable the internal oscillator, and then adjust the OSCCTL[OSCFRQ] bits to select the desired frequency.
-
The VREF pin on the MC68908GR16CFJE is used as a reference voltage for the analog-to-digital converter (ADC). It should be connected to a stable voltage source, typically VCC or an external reference voltage, to ensure accurate ADC conversions.
-
The watchdog timer on the MC68908GR16CFJE can be enabled by setting the WDTCTL[WDTEN] bit. The watchdog timer period can be adjusted using the WDTCTL[WDTPR] bits. The watchdog timer will reset the microcontroller if it is not serviced within the programmed period.
-
The maximum current rating for the I/O pins on the MC68908GR16CFJE is 25 mA per pin, with a total current limit of 100 mA for all I/O pins combined.