Datasheets
MC56F84550VLFR by:

32-bit DSC, 56800EX core, 96KB Flash, 80MHz, QFP 48

Part Details for MC56F84550VLFR by Freescale Semiconductor

Results Overview of MC56F84550VLFR by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MC56F84550VLFR Information

MC56F84550VLFR by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Part Details for MC56F84550VLFR

MC56F84550VLFR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC56F84550VLFR Part Data Attributes

MC56F84550VLFR Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC56F84550VLFR Freescale Semiconductor 32-bit DSC, 56800EX core, 96KB Flash, 80MHz, QFP 48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Package Description LQFP-48
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 32
CPU Family 56800E
Clock Frequency-Max 16 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G48
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of I/O Lines 34
Number of Terminals 48
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 16384
ROM (words) 98304
ROM Programmability FLASH
Speed 80 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

MC56F84550VLFR Related Parts

MC56F84550VLFR Frequently Asked Questions (FAQ)

  • The maximum operating temperature range for the MC56F84550VLFR is -40°C to 125°C.

  • The clock settings for the MC56F84550VLFR can be configured using the Clock Management Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock outputs.

  • The maximum current consumption of the MC56F84550VLFR depends on the operating frequency and voltage. According to the datasheet, the maximum current consumption is approximately 350 mA at 50 MHz and 3.3V.

  • The ADC module on the MC56F84550VLFR can be used to convert analog signals to digital signals. To use the ADC module, you need to configure the ADC clock, select the ADC channel, and start the ADC conversion. The ADC module can operate in different modes, including single-shot mode, continuous conversion mode, and scan mode.

  • The COP module on the MC56F84550VLFR is a watchdog timer that monitors the microcontroller's operation and resets the device if it fails to respond within a specified time period. The COP module helps to prevent the microcontroller from getting stuck in an infinite loop or entering an unknown state.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC56F84550VLFR by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC56F84550VLFR by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC56F84550VLFR would you like to use for your alert(s)?
  • Please alert me when MC56F84550VLFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC56F84550VLFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC56F84550VLFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC56F84550VLFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC56F84550VLFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC56F84550VLFR by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: