Part Details for MC56F82733MFM by NXP Semiconductors
Results Overview of MC56F82733MFM by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F82733MFM Information
MC56F82733MFM by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC56F82733MFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2835
|
Newark | 32-Bit Dsc, 56800Ex Core, 48Kb Flash, 100Mhz, Qfn 32/ Tray Rohs Compliant: Yes |Nxp MC56F82733MFM RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 | Buy Now |
DISTI #
2832-MC56F82733MFM-ND
|
DigiKey | IC MCU 32BIT 48KB FLASH 32QFN Min Qty: 15 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
6290 In Stock |
|
$42.6700 | Buy Now |
DISTI #
MC56F82733MFM-ND
|
DigiKey | IC MCU 32BIT 48KB FLASH 32QFN Min Qty: 15 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1870 | Buy Now |
DISTI #
MC56F82733MFM
|
Avnet Americas | MC56F82733MFM/HVQFN32/STANDARD - Trays (Alt: MC56F82733MFM) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.0528 / $3.1164 | Buy Now |
DISTI #
771-MC56F82733MFM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 48KB Flash, 100MHz, QFN 32 RoHS: Compliant | 2445 |
|
$3.1800 / $7.4700 | Buy Now |
DISTI #
MC56F82733MFM
|
Avnet Silica | MC56F82733MFMHVQFN32STANDARD (Alt: MC56F82733MFM) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F82733MFM
|
EBV Elektronik | MC56F82733MFMHVQFN32STANDARD (Alt: MC56F82733MFM) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 1960 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 9050 |
|
RFQ |
Part Details for MC56F82733MFM
MC56F82733MFM CAD Models
MC56F82733MFM Part Data Attributes
|
MC56F82733MFM
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F82733MFM
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2016-10-27 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC56F82733MFM Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC56F82733MFM is -40°C to 105°C.
-
The clock settings for the MC56F82733MFM can be configured using the Clock Management Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock outputs.
-
The maximum current consumption of the MC56F82733MFM depends on the operating frequency and voltage. According to the datasheet, the maximum current consumption is approximately 350 mA at 3.3V and 100 MHz.
-
The ADC on the MC56F82733MFM can be used by configuring the ADC module, selecting the ADC channel, and starting the ADC conversion. The ADC result can be read from the ADC result register. The ADC can be triggered by a software trigger or an external trigger.
-
Yes, the MC56F82733MFM can be used with an external crystal oscillator. The external crystal oscillator can be connected to the XTAL and EXTAL pins, and the clock frequency can be configured using the Clock Management Unit (CMU) module.