Part Details for MC36248 by SPC Multicomp
Results Overview of MC36248 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC36248 Information
MC36248 by SPC Multicomp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC36248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9766
|
Newark | Fuse, Ptc Reset, Product Range:Mc36 Series, Voltage Rating:16Vdc, Holding Current:1.2A, Trip Current:2A, Time To Trip:0.7S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:6.9Mm, Length:-, Thickness:3Mm Rohs Compliant: Yes |Multicomp Pro MC36248 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 211 |
|
$0.0280 | Buy Now |
Part Details for MC36248
MC36248 CAD Models
MC36248 Part Data Attributes
|
MC36248
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC36248
SPC Multicomp
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | FLAME PROOF, MINIMUM RESISTANCE IS 0.04 OHMS | |
Construction | DISK PACKAGE | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 7.6 mm | |
Lead Spacing | 5.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.7 mm | |
Package Length | 6.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |