Part Details for MC346773 by SPC Multicomp
Results Overview of MC346773 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC346773
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2918
|
Newark | Connector Contact, Socket, 16Awg Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, For Use With:4.2Mm Connectors, Wire Size Awg Min:16Awg Rohs Compliant: Yes |Multicomp Pro MC346773 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4298 |
|
$0.0060 | Buy Now |
Part Details for MC346773
MC346773 CAD Models
MC346773 Part Data Attributes
|
MC346773
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC346773
SPC Multicomp
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS/PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for MC346773
This table gives cross-reference parts and alternative options found for MC346773. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC346773, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1586055-1 | TE Connectivity | $0.0521 | VAL-U-LOK SKT BR SN 16AWG | MC346773 vs 1586055-1 |
1586055-3 | TE Connectivity | Check for Price | WIRE TERMINAL | MC346773 vs 1586055-3 |
MC346773 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would involve placing the device on a thermal pad, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components to allow for airflow.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a heat sink if necessary, and ensure good airflow around the device. Additionally, consider using thermal interface materials to improve heat transfer.
-
The recommended soldering conditions for the MC346773 are a peak temperature of 260°C, a soldering time of 10-30 seconds, and a soldering method that follows the IPC J-STD-020 standard.
-
To troubleshoot issues with the device not turning on, check the power supply voltage, ensure that the enable pin is properly biased, and verify that the input voltage is within the recommended range. Also, check for any short circuits or incorrect pin connections.
-
The recommended input capacitor value and type for the MC346773 are a 10uF to 22uF ceramic capacitor with an X7R or X5R dielectric, placed as close to the device as possible to minimize noise and ensure stable operation.