-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33PT2000AF by NXP Semiconductors is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2824
|
Newark | Programmable Solenoid Controller, 8 - Solenoid Driver, Precision Control, Lqfp-Ep 80/ Tray Rohs Compliant: Yes |Nxp MC33PT2000AF RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2800 / $12.9100 | Buy Now |
DISTI #
568-14330-ND
|
DigiKey | PROGRAMMABLE SOLENOID CONTROLLER Min Qty: 1 Lead time: 16 Weeks Container: Tray |
68 In Stock |
|
$12.3801 / $19.1900 | Buy Now |
DISTI #
MC33PT2000AF
|
Avnet Americas | Programmable Solenoid Controller 80-Pin LQFP EP Tray - Trays (Alt: MC33PT2000AF) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$10.2863 / $12.0909 | Buy Now |
DISTI #
841-MC33PT2000AF
|
Mouser Electronics | Power Management Specialized - PMIC Programmable solenoid controller, 8 - solenoid driver, precision control, LQFP-EP 80 RoHS: Compliant | 83 |
|
$11.9000 / $19.1900 | Buy Now |
DISTI #
85997783
|
Verical | Programmable solenoid controller Automotive AEC-Q100 RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2301 | Americas - 728 |
|
$11.8750 / $14.8375 | Buy Now |
DISTI #
85999106
|
Verical | Programmable solenoid controller Automotive AEC-Q100 RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2201 | Americas - 96 |
|
$11.8750 / $14.8375 | Buy Now |
|
Rochester Electronics | PT2000 - Specialized Power Management Automotive RoHS: Compliant Status: Active Min Qty: 1 | 824 |
|
$9.5000 / $11.8700 | Buy Now |
|
NXP Semiconductors | Programmable solenoid controller, 8 - solenoid driver, precision control, LQFP-EP 80, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | Free Sample - 118 |
|
$7.2100 / $7.7300 | Buy Now |
DISTI #
MC33PT2000AF
|
Avnet Silica | Programmable Solenoid Controller 80Pin LQFP EP Tray (Alt: MC33PT2000AF) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33PT2000AF
|
EBV Elektronik | Programmable Solenoid Controller 80Pin LQFP EP Tray (Alt: MC33PT2000AF) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33PT2000AF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33PT2000AF
NXP Semiconductors
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the device, and use a Kelvin connection for the sense resistors.
Use the provided compensation network calculation tool or consult the application note AN12241 for guidance on selecting the correct compensation components based on the specific application requirements.
The maximum allowed voltage on the EN pin is 6V. Use a voltage divider or a zener diode to limit the voltage to the EN pin, especially when the input voltage is higher than 6V.
Use a thermal pad or a heat sink to dissipate heat. Ensure good airflow around the device, and consider using a thermal interface material to improve heat transfer.
Use X5R or X7R ceramic capacitors with a voltage rating of at least 10V for the input and output capacitors. The recommended capacitance values are 10uF for the input capacitor and 22uF for the output capacitor.