Part Details for MC33362DWR2G by Rochester Electronics LLC
Results Overview of MC33362DWR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33362DWR2G Information
MC33362DWR2G by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC33362DWR2G
MC33362DWR2G CAD Models
MC33362DWR2G Part Data Attributes
|
MC33362DWR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33362DWR2G
Rochester Electronics LLC
2A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, LEAD FREE, SO-16/13
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SO-16/13 | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G13 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 315 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MC33362DWR2G
This table gives cross-reference parts and alternative options found for MC33362DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33362DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33362DW | Motorola Mobility LLC | Check for Price | 2A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, PLASTIC, SOP-16/13 | MC33362DWR2G vs MC33362DW |