Part Details for MC33171 by SPC Multicomp
Results Overview of MC33171 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33171 Information
MC33171 by SPC Multicomp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC33171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3418
|
Newark | Fuse, Ptc Reset, 90V, 200Ma, Radial, Product Range:Mc33 Series, Voltage Rating:90Vdc, Holding Current:200Ma, Trip Current:400Ma, Time To Trip:2.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.4Mm Rohs Compliant: Yes |Multicomp Pro MC33171 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10134 |
|
$0.0300 | Buy Now |
DISTI #
28981116
|
Verical | 200mA Radial Leaded PTC Resettable Fuse Min Qty: 1667 Package Multiple: 1 | Americas - 10134 |
|
$0.0404 / $0.0438 | Buy Now |
Part Details for MC33171
MC33171 CAD Models
MC33171 Part Data Attributes
|
MC33171
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC33171
SPC Multicomp
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | FLAME PROOF, MINIMUM RESISTANCE IS 1.83 OHMS | |
Construction | DISK PACKAGE | |
Lead Diameter | 0.51 mm | |
Lead Length | 7.6 mm | |
Lead Spacing | 5.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
MC33171 Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC33171 should ensure that the input and output capacitors are placed close to the IC, and the power traces are wide and short. Additionally, a solid ground plane and proper decoupling can help reduce noise and improve stability.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 1uF to 10uF, while the output capacitor should be a low-ESR electrolytic capacitor with a value between 10uF to 100uF. The capacitor values and types may vary depending on the specific application and operating conditions.
-
The MC33171 can operate reliably up to an ambient temperature of 85°C, but it's recommended to derate the output current and voltage to ensure safe operation. Consult the datasheet for thermal derating curves and guidelines.
-
Use a voltage supervisor or a reset IC to monitor the input voltage and reset the MC33171 if it falls outside the recommended operating range. Additionally, consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage from voltage transients.
-
The recommended input voltage range for the MC33171 is between 4.5V to 18V, but it can operate from 4V to 20V. However, the output voltage and current may vary depending on the input voltage, so ensure that the input voltage is within the recommended range for optimal performance.