Part Details for MC33079PG by Rochester Electronics LLC
Results Overview of MC33079PG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33079PG Information
MC33079PG by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MC33079PG
MC33079PG CAD Models
MC33079PG Part Data Attributes
|
MC33079PG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33079PG
Rochester Electronics LLC
QUAD OP-AMP, 3500uV OFFSET-MAX, 9MHz BAND WIDTH, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.69 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 9000 | |
Width | 7.62 mm |
Alternate Parts for MC33079PG
This table gives cross-reference parts and alternative options found for MC33079PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33079PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33079P | onsemi | Check for Price | QUAD OP-AMP, 3500uV OFFSET-MAX, 9MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | MC33079PG vs MC33079P |
MC33079PG | onsemi | Check for Price | Operational Amplifier, Low Noise, Quad, PDIP-14, 25-TUBE | MC33079PG vs MC33079PG |