Part Details for MC23592 by SPC Multicomp
Results Overview of MC23592 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC23592 Information
MC23592 by SPC Multicomp is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MC23592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8876
|
Newark | Rf Coaxial, Sma Jack, 50 Ohm, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Multicomp Pro MC23592 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2159 |
|
$1.0800 | Buy Now |
DISTI #
19275572
|
Verical | Conn SMA 6GHz 50Ohm Crimp ST Cable Mount F Gold Min Qty: 47 Package Multiple: 1 | Americas - 2169 |
|
$1.3919 / $1.6277 | Buy Now |
Part Details for MC23592
MC23592 CAD Models
MC23592 Part Data Attributes
|
MC23592
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC23592
SPC Multicomp
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Multicomp Pro | |
Body Depth | 0.413 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.284 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.27 |
Alternate Parts for MC23592
This table gives cross-reference parts and alternative options found for MC23592. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC23592, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-1478955-1 | TE Connectivity | Check for Price | SMA CONNECTOR, JACK | MC23592 vs 4-1478955-1 |