Part Details for MC22FF821J-F by Cornell Dubilier Electronics Inc
Results Overview of MC22FF821J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC22FF821J-F Information
MC22FF821J-F by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MC22FF821J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3698
|
Newark | Rf/Microwave Capacitor, 820Pf, 1000V, Capacitance:820Pf, Voltage Rating:1Kv, Product Range:Mc Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:2220 [5650 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC22FF821J-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1.1900 | Buy Now |
DISTI #
338-4122-ND
|
DigiKey | CAP MICA 820PF 5% 1KV 2220 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
213 In Stock |
|
$5.8587 / $11.6000 | Buy Now |
DISTI #
5982-22-1000V820-F
|
Mouser Electronics | Mica Capacitors 1kV 820pF 2220 RoHS: Compliant | 229 |
|
$5.8500 / $11.6000 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 820pf (+/-) 5% - 1000VDC - 25ppm/°C - 2220 - RoHS RoHS: Compliant | 0 |
|
$5.9000 / $8.6000 | Buy Now |
DISTI #
MC22FF821J-F
|
TTI | Mica Capacitors 1kV 820pF 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.7900 / $6.0800 | Buy Now |
DISTI #
MC22FF821J-F
|
TTI | Mica Capacitors 1kV 820pF 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.7900 / $6.0800 | Buy Now |
Part Details for MC22FF821J-F
MC22FF821J-F CAD Models
MC22FF821J-F Part Data Attributes
|
MC22FF821J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC22FF821J-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.00082uF, Surface Mount, 2220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00082 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for MC22FF821J-F
This table gives cross-reference parts and alternative options found for MC22FF821J-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC22FF821J-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC22FF821J-TF | Cornell Dubilier Electronics Inc | $5.5808 | Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.00082uF, Surface Mount, 2220, ROHS COMPLIANT | MC22FF821J-F vs MC22FF821J-TF |
MCN22FF821J | Cornell Dubilier Electronics Inc | Check for Price | Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.00082uF, Surface Mount, 2220, CHIP, 2220 | MC22FF821J-F vs MCN22FF821J |
MC22FF821J-F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MC22FF821J-F is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, MC22FF821J-F is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6.
-
Yes, MC22FF821J-F has a moisture sensitivity level (MSL) of 1, which means it can withstand humid environments without special packaging or handling.
-
The ESR of MC22FF821J-F is typically around 0.02 ohms at 100 kHz and 25°C.
-
Yes, MC22FF821J-F is suitable for use in DC-DC converter applications due to its low ESR, high ripple current capability, and high reliability.