Part Details for MC22FF101J-TF by Cornell Dubilier Electronics Inc
Results Overview of MC22FF101J-TF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC22FF101J-TF Information
MC22FF101J-TF by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MC22FF101J-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3477
|
Newark | Rf/Microwave Capacitor, 100Pf, 1000V, Full Reel, Capacitance:100Pf, Voltage Rating:1Kv, Product Range:Mc Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:2220 [5650 Metric], Reel Quantity:1000Rohs Compliant: Yes |Cornell Dubilier MC22FF101J-TF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2300 / $2.8200 | Buy Now |
DISTI #
338-MC22FF101J-TFCT-ND
|
DigiKey | CAP MICA 100PF 5% 1KV 2220 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2455 / $4.7200 | Buy Now |
DISTI #
598-MC22FF101J-TF
|
Mouser Electronics | Mica Capacitors 100pF 1kV 5% RoHS: Compliant | 3 |
|
$2.2400 / $5.2200 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 100pf (+/-) 5% - 1000VDC - 25ppm/°C - 2220 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$2.0400 / $4.2600 | Buy Now |
DISTI #
MC22FF101J-TF
|
TTI | Mica Capacitors 100pF 1kV 5% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.0000 / $2.2100 | Buy Now |
DISTI #
MC22FF101J-TF
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 1000 | 0 |
|
$2.1600 | Buy Now |
Part Details for MC22FF101J-TF
MC22FF101J-TF CAD Models
MC22FF101J-TF Part Data Attributes
|
MC22FF101J-TF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC22FF101J-TF
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.0001uF, Surface Mount, 2220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for MC22FF101J-TF
This table gives cross-reference parts and alternative options found for MC22FF101J-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC22FF101J-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC22FF101J-F | Cornell Dubilier Electronics Inc | $1.0000 | Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.0001uF, Surface Mount, 2220, ROHS COMPLIANT | MC22FF101J-TF vs MC22FF101J-F |
MCN22FF101J | Cornell Dubilier Electronics Inc | Check for Price | Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.0001uF, Surface Mount, 2220, CHIP, 2220 | MC22FF101J-TF vs MCN22FF101J |
MC22FF101J-TF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum dwell time of 10 seconds. It's essential to follow the soldering profile recommended by Cornell Dubilier to ensure the capacitor's reliability and performance.
-
Yes, the MC22FF101J-TF is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6, which involves sinusoidal vibration at 10-2000 Hz with an amplitude of 1.5 mm. However, it's essential to ensure proper mounting and securing of the capacitor to prevent mechanical stress.
-
The MC22FF101J-TF is designed to withstand overvoltage conditions up to 1.5 times the rated voltage for a short duration (less than 1 second). However, prolonged overvoltage conditions can lead to capacitor degradation or failure. Regarding overcurrent, the capacitor is designed to handle high surge currents, but sustained overcurrent conditions can cause excessive heating and reduce the capacitor's lifespan.
-
The MC22FF101J-TF is rated for operation up to 125°C (257°F), but its performance and lifespan may be affected at high temperatures. The capacitor's capacitance and ESR may increase with temperature, and its lifespan may be reduced. It's essential to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.
-
The MC22FF101J-TF is designed to operate in a humid environment, but it's essential to ensure that the capacitor is properly sealed and protected from moisture ingress. The capacitor meets the moisture resistance requirements of IEC 60068-2-78, which involves exposure to 90% relative humidity at 40°C (104°F) for 56 days.