-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Balanced Modulator and Demodulator, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM3838
|
Newark | Ana Bal Modultr/Dmodultr |Onsemi MC1496BDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.1960 | Buy Now |
DISTI #
50AC5984
|
Newark | Balanced Modulator/Demodulator, Soic-14, Frequency Min:-, Frequency Max:80Mhz, Supply Voltage Min:-, Supply Voltage Max:12V, Rf Ic Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, rohs Compliant: Yes |Onsemi MC1496BDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1666 |
|
$0.3950 / $0.9200 | Buy Now |
DISTI #
42K0562
|
Newark | Ic, rf Modulator/Demodulator, bipolar, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC1496BDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2150 | Buy Now |
DISTI #
MC1496BDR2GOSCT-ND
|
DigiKey | IC MODULATOR/DEMODULATOR 14-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9223 In Stock |
|
$0.3681 / $0.8500 | Buy Now |
DISTI #
MC1496BDR2G
|
Avnet Americas | Balanced Mod/Dmod 300MHz 14-Pin SOIC T/R - Tape and Reel (Alt: MC1496BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 20000 |
|
$0.1805 / $0.1842 | Buy Now |
DISTI #
MC1496BDR2G
|
Avnet Americas | Balanced Mod/Dmod 300MHz 14-Pin SOIC T/R - Tape and Reel (Alt: MC1496BDR2G) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.3294 / $0.3590 | Buy Now |
DISTI #
863-MC1496BDR2G
|
Mouser Electronics | Modulator / Demodulator Balanced Mod/DeMod RoHS: Compliant | 22898 |
|
$0.1900 / $1.0100 | Buy Now |
DISTI #
70339974
|
RS | MC1496BDR2G, Modulator/Demodulator Balanced 300MHz 14-Pin SOIC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Onlinecomponents.com | MC1496BDR2G, Modulator/Demodulator Balanced 300MHz 14-Pin SOIC | ON Semiconductor MC1496BDR2G RoHS: Compliant |
2500 In Stock |
|
$0.2994 / $0.3378 | Buy Now |
DISTI #
83598457
|
Verical | Balanced Mod/Dmod 300MHz 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2422 | Americas - 2500 |
|
$0.4012 / $0.4391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC1496BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1496BDR2G
onsemi
Balanced Modulator and Demodulator, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC1496BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1496BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1496BDG | onsemi | $0.4443 | Balanced Modulator and Demodulator, SOIC-14 NB, 55-TUBE | MC1496BDR2G vs MC1496BDG |
MC1496BD | onsemi | Check for Price | Balanced Modulator and Demodulator, SOIC-14 NB, 55-TUBE | MC1496BDR2G vs MC1496BD |
The recommended operating voltage range for the MC1496BDR2G is 4.5V to 18V.
To ensure stability, it is recommended to use a bypass capacitor between the supply pins (VCC and VEE) and to use a low-ESR capacitor for decoupling.
The maximum power dissipation of the MC1496BDR2G is 1.4W. It is recommended to ensure that the device is properly heat-sinked to prevent overheating.
Yes, the MC1496BDR2G can be used as a unity gain amplifier. However, it is recommended to use a feedback resistor to ensure stability and to prevent oscillations.
To reduce noise and distortion, it is recommended to use a low-noise power supply, to minimize the length of the input and output leads, and to use a shielded enclosure to reduce electromagnetic interference.