-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Decade Counter/Divider, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14017BDR2G by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6551
|
Newark | Johnson Decade Counter, Soic-16, Logic Family/Base Number:Mc14017, Counter Type:Decade, Johnson, Clock Frequency:6.7Mhz, Count Maximum:9, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Rohs Compliant: Yes |Onsemi MC14017BDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 225 |
|
$0.1550 | Buy Now |
DISTI #
71J5458
|
Newark | Ic, counter, up, decade, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14017BDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2770 / $0.3620 | Buy Now |
DISTI #
79AH4014
|
Newark | Log Cmos Counter Decade Rohs Compliant: Yes |Onsemi MC14017BDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2570 / $0.3430 | Buy Now |
DISTI #
MC14017BDR2GOSCT-ND
|
DigiKey | IC DECADE COUNTER 10BIT 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
145 In Stock |
|
$0.2656 / $0.6300 | Buy Now |
DISTI #
81Y6551
|
Avnet Americas | Counter, Decade, Johnson, MC140, 16 MHz, Max Count 9, 3 V to 18 V, 16 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 81Y6551) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 225 Partner Stock |
|
$0.4000 / $0.8110 | Buy Now |
DISTI #
MC14017BDR2G
|
Avnet Americas | Counter, Decade, Johnson, MC140, 16 MHz, Max Count 9, 3 V to 18 V, 16 Pins, SOIC - Tape and Reel (Alt: MC14017BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1450 / $0.1520 | Buy Now |
DISTI #
863-MC14017BDR2G
|
Mouser Electronics | Counter ICs 3-18V Decade Divider RoHS: Compliant | 1476 |
|
$0.2480 / $0.9500 | Buy Now |
DISTI #
E02:0323_00017998
|
Arrow Electronics | Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2515 | Europe - 15000 |
|
$0.2767 / $0.2879 | Buy Now |
DISTI #
V36:1790_07291270
|
Arrow Electronics | Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2514 | Americas - 5000 |
|
$0.2152 / $0.2173 | Buy Now |
DISTI #
V72:2272_07291270
|
Arrow Electronics | Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2406 Container: Cut Strips | Americas - 163 |
|
$0.2553 / $0.4010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14017BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14017BDR2G
onsemi
Decade Counter/Divider, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Max I(ol) | 0.0088 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1000 ns | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 6.7 MHz |
This table gives cross-reference parts and alternative options found for MC14017BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14017BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14017BDG | onsemi | $0.3022 | Decade Counter/Divider, SOIC 16 LEAD, 48-TUBE | MC14017BDR2G vs MC14017BDG |
The recommended operating voltage range for the MC14017BDR2G is 4.5V to 18V.
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input signals are within the recommended voltage range.
The maximum frequency of operation for the MC14017BDR2G is 10MHz.
To handle thermal considerations, ensure good airflow around the device, and consider using a heat sink if the device is expected to operate at high temperatures or high power levels.
To minimize noise and ensure optimal performance, use a ground plane, keep signal traces short and away from noise sources, and use bypass capacitors to decouple the power supply.