Part Details for MC13110AFB by Freescale Semiconductor
Results Overview of MC13110AFB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC13110AFB Information
MC13110AFB by Freescale Semiconductor is a Cordles Telephone IC.
Cordless Telephone ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MC13110AFB
MC13110AFB CAD Models
MC13110AFB Part Data Attributes
|
MC13110AFB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC13110AFB
Freescale Semiconductor
TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MC13110AFB
This table gives cross-reference parts and alternative options found for MC13110AFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13110AFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC13110AFBR2 | Motorola Mobility LLC | Check for Price | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | MC13110AFB vs MC13110AFBR2 |
MC13110AFBR2 | Motorola Semiconductor Products | Check for Price | RF and Baseband Circuit, PQFP52, PLASTIC, QFP-52 | MC13110AFB vs MC13110AFBR2 |