Part Details for MC10EL04DR2G by onsemi
Results Overview of MC10EL04DR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10EL04DR2G Information
MC10EL04DR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10EL04DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86001285
|
Verical | AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 1101 | Americas - 5247 |
|
$2.9500 / $3.5000 | Buy Now |
|
Rochester Electronics | MC10EL04 - AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5247 |
|
$2.3600 / $2.9500 | Buy Now |
DISTI #
MC10EL04DR2G
|
EBV Elektronik | AND NAND Gate Single 2 Input 8 Pins NSOIC MC10EL04 (Alt: MC10EL04DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC10EL04DR2G
MC10EL04DR2G CAD Models
MC10EL04DR2G Part Data Attributes
|
MC10EL04DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL04DR2G
onsemi
ECL 2-Input AND/NAND Gate, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 0.41 ns | |
Propagation Delay (tpd) | 0.37 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10EL04DR2G
This table gives cross-reference parts and alternative options found for MC10EL04DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL04DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100EL04ZC | Micrel Inc | Check for Price | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | MC10EL04DR2G vs SY100EL04ZC |
SY100EL04ZG-TR | Microchip Technology Inc | Check for Price | 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8 | MC10EL04DR2G vs SY100EL04ZG-TR |
MC10EL04D | onsemi | Check for Price | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | MC10EL04DR2G vs MC10EL04D |